ADL2012 Series Power Inductors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 0.8uH,0.6A,0.12ohm,-40-135C 3.920In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0805 (2012 metric) 800 nH 20 % 1 A 120 mOhms 1.8 A - 40 C + 135 C 700 MHz Standard 2.2 mm 1.25 mm 1.65 mm Ferrite ADL2012 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,4.4uH, 0.65A, 0.9ohm, -40-135C
4.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

4.4 uH 20 % 900 mOhms 650 mA - 40 C + 135 C 260 MHz Standard 2.2 mm 1.25 mm 1.25 mm Ferrite ADL2012 Reel, Cut Tape, MouseReel