78F Series RF inductors - Leaded

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Bourns RF inductors - Leaded 680uH 5% 16.209In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 680 uH 5 % 68 mA 25.3 Ohms - 55 C + 105 C 60 2 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 3.9uH 5% 1.358In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 3.9 uH 5 % 555 mA 320 mOhms - 55 C + 105 C 45 50 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 560uH 5% 2.155In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 560 uH 5 % 85 mA 15.5 Ohms - 55 C + 105 C 60 2.35 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded RF CHOKE 2.7uH 5% CONFORMAL COATED 5.112In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 2.7 uH 5 % 595 mA 280 mOhms - 55 C + 105 C 50 95 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 82uH 5% 9.701In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 82 uH 5 % 175 mA 3.6 Ohms - 55 C + 105 C 60 6 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded RF CHOKE 180uH 5% CONFORMAL COATED 11.521In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 180 uH 5 % 140 mA 6 Ohms - 55 C + 105 C 60 4.35 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 270uH 5% 7.745In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 270 uH 5 % 120 mA 7.7 Ohms - 55 C + 105 C 60 3.7 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 0.10uH 10% 7.509In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 100 nH 20 % 1.2 A 60 mOhms - 55 C + 105 C 20 400 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 0.33uH 10% 11.138In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 330 nH 10 % 1.11 A 95 mOhms - 55 C + 105 C 40 335 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded RF CHOKE 10uH 5% CONFORMAL COATED 14.940In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial Unshielded 10 uH 5 % 370 mA 750 mOhms - 55 C + 105 C 40 18 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Reel, Cut Tape
Bourns RF inductors - Leaded RF CHOKE .68uH 10% CONFORMAL COATED 10.567In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial Unshielded 680 nH 10 % 900 mA 130 mOhms - 55 C + 105 C 40 230 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Reel, Cut Tape
Bourns RF inductors - Leaded RF CHOKE 22uH 5% CONFORMAL COATED 13.574In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial Unshielded 22 uH 5 % 285 mA 1.2 Ohms - 55 C + 105 C 50 13 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Reel, Cut Tape
Bourns RF inductors - Leaded 220uH 5% Axial RF Choke 11.975In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial Unshielded 220 uH 5 % 130 mA 6.8 Ohms - 55 C + 105 C 60 4 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Reel, Cut Tape
Bourns RF inductors - Leaded 27uH 5% 7.580In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 27 uH 5 % 270 mA 1.35 Ohms - 55 C + 105 C 50 11 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 33uH 5% 9.607In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 33 uH 5 % 255 mA 1.5 Ohms - 55 C + 105 C 50 10 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 0.15uH 20% 7.598In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 150 nH 20 % 1.2 A 70 mOhms - 55 C + 105 C 20 380 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 0.56uH 10% 9.680In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 560 nH 10 % 950 mA 120 mOhms - 55 C + 105 C 40 245 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 12uH 5% 8.945In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 12 uH 5 % 350 mA 800 mOhms - 55 C + 105 C 45 16 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 0.18uH 10% Axial RF Choke 7.562In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial Unshielded 180 nH 10 % 1.15 A 73 mOhms - 55 C + 105 C 20 380 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Reel, Cut Tape
Bourns RF inductors - Leaded 39uH 5% 9.844In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 39 uH 5 % 240 mA 1.7 Ohms - 55 C + 105 C 50 9.5 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 10uH 5% 14.149In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 10 uH 5 % 370 mA 750 mOhms - 55 C + 105 C 40 18 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 100uH 5% 12.047In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 100 uH 5 % 165 mA 4.1 Ohms - 55 C + 105 C 60 5.5 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 1.0mH 5% 5.974In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 1 mH 5 % 60 mA 31.4 Ohms - 55 C + 105 C 60 1.2 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 120uH 5% 2.855In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 120 uH 5 % 160 mA 4.7 Ohms - 55 C + 105 C 60 5.4 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 15uH 5% 10.222In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 15 uH 5 % 335 mA 930 mOhms - 55 C + 105 C 50 16 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk