1500 Series Power Inductors - Leaded

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
Murata Power Solutions Power Inductors - Leaded Ind 470H, 1.4A TH radial 16x21 20In Stock
Min.: 1
Mult.: 1

Wirewound Radial 16.8 mm x 21.3 mm Unshielded 470 uH 10 % 1.4 A 389 mOhms - 40 C + 85 C 76 1.3 MHz Standard PCB Mount 21.3 mm 16.8 mm Ferrite 1500 Bulk
Murata Power Solutions Power Inductors - Leaded 10 UH 10% 910MA 5In Stock
Min.: 1
Mult.: 1

Wirewound Radial 16.8 mm x 21.3 mm Unshielded 10 uH 10 % 9.01 A 10.6 mOhms - 40 C + 85 C 112 30 MHz Standard PCB Mount 21.3 mm 16.8 mm Ferrite 1500 Bulk
Murata Power Solutions Power Inductors - Leaded Ind 1.5H, 14.9A TH radial 16x21 6In Stock
40Expected 17/08/2026
Min.: 1
Mult.: 1

Wirewound Radial 16.8 mm x 21.3 mm Unshielded 1.5 uH 20 % 14.9 A 3.48 mOhms - 40 C + 85 C 155 108 MHz Standard PCB Mount 21.3 mm 16.8 mm Ferrite 1500 Bulk
Murata Power Solutions Power Inductors - Leaded Ind 150H, 2.28A TH radial 16x21 91In Stock
Min.: 1
Mult.: 1

Wirewound Radial 16.8 mm x 21.3 mm Unshielded 150 uH 10 % 2.28 A 149 mOhms - 40 C + 85 C 126 2 MHz Standard PCB Mount 21.3 mm 16.8 mm Ferrite 1500 Tray
Murata Power Solutions Power Inductors - Leaded 2.2 UH 20% 910MA 35In Stock
Min.: 1
Mult.: 1

Wirewound Radial 16.8 mm x 21.3 mm Unshielded 2.2 uH 20 % 15 A 4.2 mOhms - 40 C + 85 C 127 82 MHz Standard PCB Mount 21.3 mm 16.8 mm Ferrite 1500 Bulk
Murata Power Solutions Power Inductors - Leaded 22 UH 10% 33In Stock
Min.: 1
Mult.: 1

Wirewound Radial 16.8 mm x 21.3 mm Unshielded 22 uH 10 % 6.8 A 18.8 mOhms - 40 C + 85 C 102 11 MHz Standard PCB Mount 21.3 mm 16.8 mm Ferrite 1500 Bulk
Murata Power Solutions Power Inductors - Leaded 33 UH 10% 1In Stock
40Expected 25/05/2026
Min.: 1
Mult.: 1

Wirewound Radial 16.8 mm x 21.3 mm Unshielded 33 uH 10 % 5.08 A 31.2 mOhms - 40 C + 85 C 107 8 MHz Standard PCB Mount 21.3 mm 16.8 mm Ferrite 1500 Bulk
Murata Power Solutions Power Inductors - Leaded Ind 6.8H, 10.2A TH radial 16x21 52In Stock
Min.: 1
Mult.: 1

Wirewound Radial 16.8 mm x 21.3 mm Unshielded 6.8 uH 20 % 10.2 A 8.04 mOhms - 40 C + 85 C 133 46 MHz Standard PCB Mount 21.3 mm 16.8 mm Ferrite 1500 Bulk
Murata Power Solutions Power Inductors - Leaded Ind 100H, 2.62A TH radial 16x21
230On Order
Min.: 1
Mult.: 1

Wirewound Radial 16.8 mm x 21.3 mm Unshielded 100 uH 10 % 2.62 A 110 mOhms - 40 C + 85 C 89 3 MHz Standard PCB Mount 21.3 mm 16.8 mm Ferrite 1500 Bulk
Murata Power Solutions Power Inductors - Leaded Ind 15H, 7.44A TH radial 16x21
40Expected 03/08/2026
Min.: 1
Mult.: 1

Wirewound Radial 16.8 mm x 21.3 mm Unshielded 15 uH 10 % 7.44 A 15.5 mOhms - 40 C + 85 C 109 19 MHz Standard PCB Mount 21.3 mm 16.8 mm Ferrite 1500 Bulk
Murata Power Solutions Power Inductors - Leaded Ind 68H, 3.33A TH radial 16x21 Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Wirewound Radial 16.8 mm x 21.3 mm Unshielded 68 uH 10 % 3.33 A 70.3 mOhms - 40 C + 85 C 100 4 MHz Standard PCB Mount 21.3 mm 16.8 mm Ferrite 1500 Bulk
Murata Power Solutions Power Inductors - Leaded 1 UH 20% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Wirewound Radial 16.8 mm x 21.3 mm Unshielded 1 uH 20 % 16.2 A 2.76 mOhms - 40 C + 85 C 151 142 MHz Standard PCB Mount 21.3 mm 16.8 mm 1500 Bulk
Murata Power Solutions Power Inductors - Leaded 1K UH 10% 910MA Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Wirewound Radial 16.8 mm x 21.3 mm Unshielded 1 mH 10 % 910 mA 887 mOhms - 40 C + 85 C 96 800 kHz Standard PCB Mount 21.3 mm 16.8 mm Ferrite 1500 Bulk
Murata Power Solutions Power Inductors - Leaded Ind 220H, 2.08A TH radial 16x21 Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Wirewound Radial 16.8 mm x 21.3 mm Unshielded 220 uH 10 % 2.08 A 185 mOhms - 40 C + 85 C 69 2 MHz Standard PCB Mount 21.3 mm 16.8 mm Ferrite 1500 Bulk
Murata Power Solutions Power Inductors - Leaded Ind 3.3H, 11.8A TH radial 16x21 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Wirewound Radial 16.8 mm x 21.3 mm Unshielded 3.3 uH 20 % 11.8 A 5.76 mOhms - 40 C + 85 C 128 68 MHz Standard PCB Mount 21.3 mm 16.8 mm Ferrite 1500 Bulk
Murata Power Solutions Power Inductors - Leaded 4.7 UH 20% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Wirewound Radial 16.8 mm x 21.3 mm Unshielded 4.7 uH 20 % 11.7 A 6.48 mOhms - 40 C + 85 C 131 60 MHz Standard PCB Mount 21.3 mm 16.8 mm Ferrite 1500 Bulk
Murata Power Solutions Power Inductors - Leaded Ind 47H, 4.04A TH radial 16x21 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Wirewound Radial 16.8 mm x 21.3 mm Unshielded 47 uH 10 % 4.04 A 45.6 mOhms - 40 C + 85 C 104 5 MHz Standard PCB Mount 21.3 mm 16.8 mm Ferrite 1500 Bulk