AMDLA4020Q Power Inductors - SMD

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
ABRACON Power Inductors - SMD IND 4.649In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 10 uH 20 % 1.8 A 190 mOhms 2.1 A - 55 C + 125 C Standard 4.4 mm 4 mm 1.8 mm Metal Alloy AMDLA4020Q Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 12.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 2.2 uH 20 % 4.2 A 38 mOhms 4.2 A - 55 C + 125 C Standard 4.4 mm 4 mm 1.8 mm Metal Alloy AMDLA4020Q Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.304In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 1 uH 20 % 7 A 21 mOhms 7 A - 55 C + 125 C Standard 4.4 mm 4 mm 1.8 mm Metal Alloy AMDLA4020Q Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 1.5 UH 20% 10.760In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 1.5 uH 20 % 5.4 A 26 mOhms 5.4 A - 55 C + 125 C Standard 4.4 mm 4 mm 1.8 mm Metal Alloy AEC-Q200 AMDLA4020Q Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 4.7 UH 20% 1.764In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 4.7 uH 20 % 3.2 A 70 mOhms 3.2 A - 55 C + 125 C Standard 4.4 mm 4 mm 1.8 mm Metal Alloy AMDLA4020Q Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.161In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 3.3 uH 20 % 3.5 A 55 mOhms 3.5 A - 55 C + 125 C Standard 4.4 mm 4 mm 1.8 mm Metal Alloy AMDLA4020Q Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.075In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 6.8 uH 20 % 2.6 A 138 mOhms 2.6 A - 55 C + 125 C Standard 4.4 mm 4 mm 1.8 mm Metal Alloy AMDLA4020Q Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

Power Inductor Shielded 470 nH 20 % 8.5 A 14 mOhms 8 A - 55 C + 125 C Standard 4.4 mm 4 mm 1.8 mm Metal Alloy AMDLA4020Q Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

120 nH AMDLA4020Q Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

22 uH AMDLA4020Q Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

15 uH AMDLA4020Q Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

Power Inductor Shielded 680 nH 20 % 7 A 13.5 mOhms 7.5 A - 55 C + 125 C Standard 4.4 mm 4 mm 1.8 mm Metal Alloy AMDLA4020Q Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

330 nH AMDLA4020Q Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

220 nH AMDLA4020Q Reel