ASPI Series Power Inductors - SMD

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Power Inductor Unshielded 18 uH 10 % 740 mA 338 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Power Inductor Unshielded 1 uH 20 % 2.56 mA 48.7 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Power Inductor Unshielded 1.4 uH 20 % 2.52 mA 56.2 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Power Inductor Unshielded 1.8 uH 20 % 1.95 mA 63.7 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 22 uH 10 % 680 uA 378 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Power Inductor Unshielded 27 uH 10 % 620 mA 522 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Power Inductor Unshielded 2.2 uH 20 % 1.75 mA 71.2 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Power Inductor Unshielded 2.7 uH 20 % 1.58 mA 78.7 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Power Inductor Unshielded 33 uH 10 % 560 mA 540 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Power Inductor Unshielded 39 uH 10 % 520 mA 587 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Power Inductor Unshielded 3.3 uH 20 % 1.44 mA 86.2 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Power Inductor Unshielded 3.9 uH 20 % 1.33 mA 93.7 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Power Inductor Unshielded 47 uH 10 % 440 mA 844 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 4.7 uH 20 % 1.15 mA 108.7 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Power Inductor Unshielded 56 uH 10 % 420 mA 937 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 5.6 uH 20 % 990 uA 125.7 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Power Inductor Unshielded 68 uH 10 % 370 mA 1.12 Ohms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Power Inductor Unshielded 6.8 uH 20 % 950 uA 131.2 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

Power Inductor Unshielded 8.2 uH 20 % 840 uA 146.2 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND 180.00 uH 0.380 A 1380.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 5.8 mm x 5.2 mm Unshielded 180 uH 10 % - 40 C + 85 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 22.00 uH 1.110 A 180.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 5.8 mm x 5.2 mm Unshielded 22 uH 10 % 350 mA 1.57 Ohms - 40 C + 85 C 5.8 mm 5.2 mm 4.5 mm Ferrite ASPI Reel, Cut Tape
ABRACON Power Inductors - SMD IND 47.00 uH 0.720 A 370.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 5.8 mm x 5.2 mm Unshielded 47 uH 20 % - 40 C + 85 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite ASPI Reel, Cut Tape
ABRACON Power Inductors - SMD FIXED IND 10UH 1.4A 120 MOHMS Non-Stocked
Min.: 100.000
Mult.: 2.000
Reel: 2.000

Power Inductor Shielded 10 uH Ferrite ASPI Reel
ABRACON Power Inductors - SMD FIXED IND 15UH 1.2A 165 MOHMS Non-Stocked
Min.: 100.000
Mult.: 2.000
Reel: 2.000

Power Inductor Shielded 15 uH Ferrite ASPI Reel
ABRACON Power Inductors - SMD FIXED IND 1UH 4A 21 MOHMS Non-Stocked
Min.: 100.000
Mult.: 2.000
Reel: 2.000

Power Inductor Shielded 1 uH Ferrite ASPI Reel