APSC Series Power Inductors - SMD

Results: 507
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 2 mm Shielded 22 uH 20 % 290 mOhms 650 mA - 40 C + 125 C Standard 5.7 mm 5.7 mm 2 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 2 mm Shielded 2 uH 30 % 45 mOhms 2.1 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 2 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 2 mm Shielded 2.2 uH 30 % 48 mOhms 2 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 2 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 2 mm Shielded 33 uH 20 % 386 mOhms 550 mA - 40 C + 125 C Standard 5.7 mm 5.7 mm 2 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 2 mm Shielded 3.3 uH 30 % 56 mOhms 1.7 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 2 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 2 mm Shielded 47 uH 20 % 595 mOhms 440 mA - 40 C + 125 C Standard 5.7 mm 5.7 mm 2 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 2 mm Shielded 4.1 uH 30 % 57 mOhms 1.55 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 2 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 2 mm Shielded 4.7 uH 30 % 76 mOhms 1.35 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 2 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 2 mm Shielded 5.4 uH 30 % 76 mOhms 1.2 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 2 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 2 mm Shielded 6.2 uH 30 % 96 mOhms 1.1 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 2 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 2 mm Shielded 6.8 uH 30 % 100 mOhms 1 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 2 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 2 mm Shielded 8.9 uH 30 % 116 mOhms 950 mA - 40 C + 125 C Standard 5.7 mm 5.7 mm 2 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 3 mm Shielded 10 uH 20 % 65 mOhms 950 mA - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 3 mm Shielded 100 uH 20 % 520 mOhms 350 mA - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 3 mm Shielded 15 uH 20 % 103 mOhms 850 mA - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 3 mm Shielded 1 uH 30 % 15 mOhms 3.5 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 3 mm Shielded 1.5 uH 30 % 15 mOhms 2.8 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 3 mm Shielded 22 uH 20 % 122 mOhms 750 mA - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 3 mm Shielded 2.2 uH 30 % 18 mOhms 2.4 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 3 mm Shielded 2.5 uH 30 % 22 mOhms 2.3 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 3 mm Shielded 2.6 uH 30 % 22 mOhms 2.2 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 3 mm Shielded 2.7 uH 30 % 24 mOhms 2.2 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 3 mm Shielded 330 uH 20 % 1.7 Ohms 150 mA - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 3 mm Shielded 3 uH 30 % 24 mOhms 2.2 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

5.7 mm x 5.7 mm x 3 mm Shielded 3.3 uH 30 % 27 mOhms 2.1 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel