CVCO55CW Series VCO Oscillators

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 1000-2000MHz 248In Stock
Min.: 1
Mult.: 1

VCO 1 GHz to 2 GHz 33 pF 1 VDC to 20 VDC 9 dBm - 10 dBc 25 mA - 95 dBc/Hz 2.5 MHz/V 60 MHz/V - 40 C + 80 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 1600-3200MHz 215In Stock
Min.: 5
Mult.: 5

VCO 1.6 GHz to 3.2 GHz 22 pF 500 mVDC to 20 VDC 5.5 dBm - 12 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Cut Tape
Crystek Corporation VCO Oscillators 200-500MHz 15In Stock
Min.: 5
Mult.: 5

VCO 200 MHz to 500 MHz 330 pF 1 VDC to 20 VDC 9 dBm - 10 dBc 25 mA - 95 dBc/Hz 2.5 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 1550-2500MHz 3In Stock
Min.: 1
Mult.: 1

VCO 1.55 GHz to 2.5 GHz 50 pF 500 mVDC to 9.5 VDC 6 dBm - 7 dBc 13 mA - 92 dBc/Hz 5 MHz/V 115 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 1300 to 2700 MHz 3In Stock
Min.: 1
Mult.: 1

VCO 1.3 GHz to 2.7 GHz 47 pF 4.75 V 5.25 V 150 mVDC to 25 VDC 5 dBm - 84 dBc/Hz 5 MHz/V 70 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Reel
Crystek Corporation VCO Oscillators 400-800MHz 3In Stock
Min.: 1
Mult.: 1

VCO 400 MHz to 800 MHz 200 pF 0 VDC to 12 VDC 5 dBm - 5 dBc 17 mA - 102 dBc/Hz 5 MHz/V 47 MHz/V - 10 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 5In Stock
Min.: 1
Mult.: 1

VCO 500 MHz to 1 GHz 120 pF 12.6 V 12.6 V 500 mVDC to 18 VDC 7 dBm - 5 dBc 20 mA - 100 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 100-200MHz
15On Order
Min.: 5
Mult.: 5

VCO 100 MHz to 200 MHz 150 pF 0 VDC to 5 VDC 3.5 dBm - 10 dBc 25 mA - 100 dBc/Hz 2 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Cut Tape
Crystek Corporation VCO Oscillators 800-1600MHz
5Expected 16/03/2026
Min.: 1
Mult.: 1

VCO 800 MHz to 1.6 GHz 47 pF 500 mVDC to 19 VDC 9.5 dBm - 10 dBc 30 mA - 100 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 1000-1500MHz
10Expected 23/03/2026
Min.: 1
Mult.: 1

VCO 1 GHz to 1.5 GHz 30 pF 500 mVDC to 4.5 VDC 3.5 dBm - 10 dBc 10 mA - 95 dBc/Hz 10 MHz/V 150 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 1100-1600MHz
30Expected 27/04/2026
Min.: 1
Mult.: 1

VCO 1.1 GHz to 1.6 GHz 50 pF 500 mVDC to 9.5 VDC 4 dBm - 10 dBc 35 mA - 100 dBc/Hz 0.5 MHz/V 59 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 140-250MHz
21Expected 27/04/2026
Min.: 1
Mult.: 1

VCO 140 MHz to 250 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 11 VDC 3 dBm - 14 dBc 15 mA - 106 dBc/Hz 0.5 MHz/V 13 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW
Crystek Corporation VCO Oscillators 1100-2100MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 1.1 GHz to 2.1 GHz 33 pF 1 VDC to 20 VDC 5 dBm - 10 dBc 25 mA - 100 dBc/Hz 5 MHz/V 67 MHz/V - 40 C + 80 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 250-500MHz Non-Stocked Lead-Time 3 Weeks
Min.: 5
Mult.: 5

VCO 250 MHz to 500 MHz 100 pF 15.75 V 15.75 V 500 mVDC to 19 VDC 0 dBm - 8 dBc 20 mA - 101 dBc/Hz 1.5 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 1200-2300MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.2 GHz to 2.3 GHz 47 pF 500 mVDC to 20 VDC 4 dBm - 10 dBc 25 mA - 100 dBc/Hz 5 MHz/V 58 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 1600-2700MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.6 GHz to 2.7 GHz 100 pF 1 VDC to 20 VDC 3 dBm - 15 dBc 22 mA - 94 dBc/Hz 5 MHz/V 84 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1
Reel: 5

VCO 250 MHz to 450 MHz 100 pF 5.25 V 5.25 V 300 mVDC to 4.7 VDC 0 dBm - 10 dBc 12 mA - 96 dBc/Hz 8 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Reel, Cut Tape