MEMS Oscillators

Results: 17.607
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Series
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 25MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 25.813In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.5 mm x 2 mm 25 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 16MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 1.167In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 mm x 1.6 mm 16 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 50MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 1.338In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.5 mm x 2 mm 50 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 10MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 1.583In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.6 mm x 1.2 mm 10 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 40MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 1.095In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.6 mm x 1.2 mm 40 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 24MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 6.175In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.5 mm x 2 mm 24 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 40MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 973In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.5 mm x 2 mm 40 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 32MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.5 mm x 2 mm 32 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 24MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 799In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 mm x 1.6 mm 24 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 80MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 699In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.5 mm x 2 mm 80 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 50MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 629In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 mm x 1.6 mm 50 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 27MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 1.725In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.5 mm x 2 mm 27 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 16MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 889In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.6 mm x 1.2 mm 16 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators MEMS OSC XO 4.0000MHZ SMD 888In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.5 mm x 2 mm 4 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 80MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 675In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 mm x 1.6 mm 80 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 80MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 964In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.6 mm x 1.2 mm 80 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators MEMS OSC XO 8.0000MHZ SMD 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 mm x 1.6 mm 8 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 12.288MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 967In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 mm x 1.6 mm 12.288 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 32MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 949In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 mm x 1.6 mm 32 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 8MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 3.060In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.5 mm x 2 mm 8 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 24MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 1.040In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.6 mm x 1.2 mm 24 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators 25.0 MHZ SMD 4.595In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.6 mm x 1.2 mm 25 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 27MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 1.092In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.6 mm x 1.2 mm 27 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 50MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 1.058In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.6 mm x 1.2 mm 50 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 12MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 394In Stock
1.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

2 mm x 1.6 mm 12 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM