AMPMDFB-32.0000T

ABRACON
815-AMPMDFB-32.0000T
AMPMDFB-32.0000T

Mfr.:

Description:
MEMS Oscillators Oscillator 2520 4-SMD 32MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
16,26 kr. 16,26 kr.
13,43 kr. 134,30 kr.
12,83 kr. 641,50 kr.
12,16 kr. 1.216,00 kr.
10,07 kr. 2.517,50 kr.
9,85 kr. 4.925,00 kr.
Full Reel (Order in multiples of 1000)
9,47 kr. 9.470,00 kr.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
2.5 mm x 2 mm
32 MHz
25 PPM
1.71 V
3.63 V
CMOS
1.3 mA
- 40 C
+ 85 C
AMPM
Brand: ABRACON
Duty Cycle - Max: 55 %
Height: 0.84 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
USHTS:
8541600060
ECCN:
EAR99