FB Series Ferrite Beads

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TAIYO YUDEN Ferrite Beads 963-LSMGA452525T162N RPLCMT PN 1810 1600OHMS 30% 82.046In Stock
Min.: 1
Mult.: 1
Reel: 1.000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMCA321611T380N RPLCMT PN 1206 38OHMS 30% 143.041In Stock
Min.: 1
Mult.: 1
Reel: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LSMGG160808T331R RPLCMT PN 0603 330OHMS 25% 55.635In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMCC160808T220N RPLCMT PN 0603 22 OHMS 30% 324.653In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 7.5 A 30 % 4 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMCC321611T480N RPLCMT PN 1206 48OHMS 30% AEC-Q200 52.773In Stock
Min.: 1
Mult.: 1
Reel: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMGA451616T851N RPLCMT PN 1806 850OHMS 30% 8.295In Stock
Min.: 1
Mult.: 1
Reel: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 850 Ohms 1.5 A 30 % 100 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LSMGG160808T221R RPLCMT PN 0603 220OHMS 25% 19.719In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMGA452525T162N RPLCMT PN 1810 1600Ohm 30% AEC-Q200 1.935In Stock
Min.: 1
Mult.: 1
Reel: 1.000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMGA322525T102N RPLCMT PN 1210 1000Ohm 30% AEC-Q200 6.868In Stock
Min.: 1
Mult.: 1
Reel: 1.000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMCC201208T250N RPLCMT PN 0805 25OHMS 30% AEC-Q200 15.396In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 25 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGL160808T601R RPLCMT PN 0603 600ohm 25% AEC-Q200 9.038In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 640 mA 25 % 170 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 120Ohms SMT FERRITE CHIP BEAD 108.842In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 120 Ohms 800 mA 150 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 1000Ohms SMT FERRITE CHIP BEAD 47.829In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 1 kOhms 100 mA 1.6 Ohms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 120Ohms SMT FERRITE CHIP BEAD 114.496In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 120 Ohms 500 mA 180 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 220Ohms SMT FERRITE CHIP BEAD 179.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 220 Ohms 500 mA 250 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMGA453232L132R RPLCMT PN 1812 1300OHMS 25% 258.782In Stock
Min.: 1
Mult.: 1
Reel: 2.000

FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 60 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LSMGA160808T471R RPLCMT PN 0603 470OHMS 25% 304.026In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LSMGA160808T600R RPLCMT PN 0603 60OHMS 25% 42.305In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 25 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LCMGA201208T221R RPLCMT PN 0805 220OHMS 25% AEC-Q200 27.781In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMGA321616T221N RPLCMT PN 1206 220 Ohm 30% AEC-Q200 10.629In Stock
Min.: 1
Mult.: 1
Reel: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LSMGA160808T601R RPLCMT PN 0603 600OHMS 25% 318.651In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMGA321616T501N RPLCMT PN 1206 500OHMS 30% 93.347In Stock
Min.: 1
Mult.: 1
Reel: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 30 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0402 220Ohms SMT FERRITE CHIP BEAD 66.782In Stock
Min.: 1
Mult.: 1
Reel: 10.000

FB Ferrite Chip Beads SMD/SMT 220 Ohms 700 mA 250 mOhms - 40 C + 105 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 1000Ohms SMT FERRITE CHIP BEAD 104.234In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 1 kOhms 500 mA 400 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 600Ohms SMT FERRITE CHIP BEAD 102.893In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 600 Ohms 500 mA 300 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel