MouseReel EMI Filter Circuits

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Inductance Resistance Voltage Rating Current Rating Termination Style Package/Case Number of Channels Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
TDK EMI Filter Circuits 10VDC 15pF 20% 8kV 39.386In Stock
Min.: 1
Mult.: 1
: 20.000

ESD Notch Filters Notch Filter 15 pF 10 V 1 A SMD/SMT 01005 (0402 metric) - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
Vishay Semiconductors EMI Filter Circuits 6 Channel 2.0 Amp 20pF 25.926In Stock
Min.: 1
Mult.: 1
: 3.000

EMI Network Filter Arrays EMI Filter with ESD Protection 100 MHz RC (Pi) Filter 20 pF 100 Ohms SMD/SMT LLP-2513-13L 6 Channel - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 7.065In Stock
Min.: 1
Mult.: 1
: 4.000

Celluar Phone Line Filter 210 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0804 (2010 metric) - 40 C + 85 C MEA-LC Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (500MHz to2000MHz), 1A 22.190In Stock
Min.: 1
Mult.: 1
: 4.000

Three Terminal Filter Capacitors Three Terminal Filter LC (T) Filter 22 pF 12 V 1 A SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 620In Stock
Min.: 1
Mult.: 1
: 4.000

EMI Network Filter Arrays High Speed Signal Line Filter 410 MHz Pi (T) Filter 27 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PH Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 100 MHZ 20DB 10V 100MA 3.104In Stock
92.000On Order
Min.: 1
Mult.: 1
: 4.000

100 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 665In Stock
Min.: 1
Mult.: 1
: 4.000

Signal Line Filter 280 MHz LC (T) Filter 8 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-LC Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (470MHz to2100MHz), 50mA 3.456In Stock
Min.: 1
Mult.: 1
: 4.000

550 MHz L Filter 10 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 43VDC 2.4pF Tol 0.4pF 8kV 29.360In Stock
Min.: 1
Mult.: 1
: 15.000

ESD Notch Filters Notch Filter 2.4 pF 20 V SMD/SMT 0201 (0603 metric) - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 5.259In Stock
Min.: 1
Mult.: 1
: 4.000

EMI Network Filter Arrays Signal Line Filter 240 MHz LC (T) Filter 27 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (900MHz to2100MHz), 50mA 3.560In Stock
Min.: 1
Mult.: 1
: 4.000

500 MHz L Filter 10 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LD Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (800MHz to2000MHz), 1A 4.137In Stock
Min.: 1
Mult.: 1
: 4.000

LC (T) Filter 10 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
Nexperia EMI Filter Circuits The factory is currently not accepting orders for this product. 81In Stock
9.000Expected 07/06/2027
Min.: 1
Mult.: 1
: 4.500

Common Mode EMI Filters Common Mode Filter With ESD Protection SMD/SMT WLCSP-15 3 Channel - 40 C + 85 C PCMFxUSB3B/C Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Line Filters 1.012In Stock
Min.: 1
Mult.: 1
: 600

100 uH 50 VDC 700 mA Solder SRF1306 Reel, Cut Tape, MouseReel
Knowles Novacap EMI Filter Circuits 220 NF 50V 13MHZ 257In Stock
Min.: 1
Mult.: 1
: 500

EMI Network Filters C Filter 0.22 uF 50 V 10 A SMD/SMT 1812 (4732 metric) - 55 C + 125 C SBSG Reel, Cut Tape, MouseReel
Knowles Syfer EMI Filter Circuits 500V .047uF X7R 20% 6.6x5mm Pi Filter 28In Stock
1.000On Order
Min.: 1
Mult.: 1
: 500

EMI Network Filters Pi Filter 0.047 uF 500 V 10 A SMD/SMT - 55 C + 125 C SBSMP Reel, Cut Tape, MouseReel
Knowles Syfer SBSPP1000682MXT
Knowles Syfer EMI Filter Circuits 1206 100V 6800pF X7R 20% Pi Filter 1.326In Stock
Min.: 1
Mult.: 1
: 1.500

EMI Network Filters Pi Filter 6800 pF 100 V 1 A SMD/SMT 1206 (3216 metric) - 55 C + 125 C SBSPP Reel, Cut Tape, MouseReel
STMicroelectronics EMI Filter Circuits Automotive grade 6-line low capacitance EMI filter and ESD protection 28.950In Stock
Min.: 1
Mult.: 1
: 3.000

EMI Filters RC Filter 52 pF 100 Ohms SMD/SMT QFN-12 6 Channel - 55 C + 150 C AEC-Q100 EMIF06-1005MX12Y Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,10uH+/-30%,1.6A,shd 1.982In Stock
Min.: 1
Mult.: 1
: 1.000

10 uH 80 VDC 1.6 A SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,2000uH+/-50%,0.6A,shd 1.634In Stock
Min.: 1
Mult.: 1
: 1.000

2 mH 80 VDC 600 mA SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,25uH+/-30%,1A,shd 1.990In Stock
Min.: 1
Mult.: 1
: 1.000

25 uH 80 VDC 1 A SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,250uH+/-50%,1.2A,shd 1.965In Stock
Min.: 1
Mult.: 1
: 1.000

250 uH 80 VDC 1.2 A SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,40uH+/-30%,0.9A,shd 1.985In Stock
Min.: 1
Mult.: 1
: 1.000

40 uH 80 VDC 900 mA SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,4700uH+/-50%,0.4A,shd 1.942In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 mH 80 VDC 400 mA SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,500uH+/-50%,1A,shd 1.957In Stock
Min.: 1
Mult.: 1
: 1.000

500 uH 80 VDC 1 A SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel