Ferrite Beads

Results: 5.056
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Laird Technologies Ferrite Beads 300ohms 100MHz .7A Monolithic 0805 SMD 30.916In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 700 mA 200 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 100MHz .8A Monolithic 0805 SMD 60.405In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 150 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 150ohms 100MHz .8A Monolithic 0805 SMD 162.742In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 800 mA 150 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 100MHz .8A Monolithic 1206 SMD 24.306In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 800 mA 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 150ohms 100MHz .8A Monolithic 1206 SMD 21.649In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 800 mA 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 150ohms 100MHz .3A Monolithic 1806 SMD 24.000In Stock
10.000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

LI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 300 mA 500 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0603,MI 39.446In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 1 kOhms 1 A 200 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape
Laird Technologies Ferrite Beads 600ohms 100MHz 1A Monolithic 0603 SMD 272.178In Stock
126.500Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 200 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 68ohms 100MHz 1A Monolithic 0603 SMD 58.943In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 68 Ohms 1 A 100 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 220ohms 100MHz 2A Monolithic 0603 SMD 79.038In Stock
40.000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 80 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 100MHz 2.5A Monolithic 0603 SMD 69.967In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 50 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 1000ohms 100MHz 1A Monolithic 0805 SMD 130.642In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 150 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 40ohms 100MHz 1.5A Monolithic 0805 SMD 180.763In Stock
115.970Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 1.5 A 50 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 600ohms 100MHz 1.5A Monolithic 0805 SMD 210.457In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.5 A 100 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 300ohms 100MHz 2A Monolithic 0805 SMD 55.041In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 220ohms 100MHz 2.5A Monolithic 0805 SMD 68.500In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2.5 A 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 26ohms 100MHz 1.5A Monolithic 1206 SMD 24.637In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 1.5 A 60 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 90ohms 100MHz 1.5A Monolithic 1206 SMD 28.568In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 1.5 A 80 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 390ohms 0.05ohms 2.0A 26.223In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 50 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LSMGA160808T601R RPLCMT PN 0603 600OHMS 25% 315.501In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMGA321616T501N RPLCMT PN 1206 500OHMS 30% 93.347In Stock
Min.: 1
Mult.: 1
Reel: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 30 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Proterial FT-3AM B3X
Proterial Ferrite Beads 2nH 4x5x1.6mm NANO BEAD 39.348In Stock
Min.: 1
Mult.: 1

FT-3AM B Ferrite Beads SMD/SMT 5 mm 4 mm
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 10R 25% A Gen C 9.630In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 30R 25% A Gen C 8.060In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 40R 25% A Gen C 26.300In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel