Ferrite Beads

Results: 5.057
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 70R 25% Tol. UH Current 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 100R 25% Tol. High Current 19.760In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 500R 25% Tol. High Current 19.980In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 500 Ohms 200 mA 25 % 650 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 800R 25% Tol. UH Current 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 800 Ohms 200 mA 25 % 900 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 ZR 0-15R Tol. High Current 6.569In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 0 Ohms 1 A 0 Ohms to 15 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 ZR 0-15R Tol. UH Current 7.020In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 0 Ohms 1 A 0 Ohms to 15 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 7R0 0-11RTol. High Current 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 7 Ohms 1 A 0 Ohms to 11 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 7R0 0-11RTol. UH Current 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 7 Ohms 1 A 0 Ohms to 11 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 9R0 5-13R Tol. High Current 7.950In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 9 Ohms 1 A 5 Ohms to 13 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 11R 7-15R Tol. High Current 7.980In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 11 Ohms 1 A 0 Ohms to 15 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 15R 9-21R Tol. UH Current 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 15 Ohms 1 A 9 Ohms to 21 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 26R 25% Tol. High Current 7.800In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 1 A 25 % 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 50R 25% Tol. UH Current 7.919In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 1 A 25 % 120 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 120R 25% Tol. High Current 5.594In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 180R 25% Tol. High Current 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 80R 25% Tol. UH Current 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 100R 25% Tol. High Current 7.248In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2.5 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 ZR 0-15R Tol. High Current 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 0 Ohms 4 A 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 7R0 0-11RTol. High Current 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 7 Ohms 4 A 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 9R0 5-13R Tol. High Current 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 9 Ohms 4 A 5 Ohms to 13 Ohms 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 26R 25% Tol. High Current 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 26 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 50R 25% Tol. High Current 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 50 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 50R 25% Tol. High Current 19.808In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 50 Ohms 600 mA 25 % 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 9R0 5-13R Tol. UH Current 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 9 Ohms 800 mA 5 Ohms to 13 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 50R 25% Tol. High Current 19.673In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 50 Ohms 600 mA 25 % 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape