Eaton Ferrite Beads

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Eaton Electronics Ferrite Beads 600 OHM 1A 2 PADS 117.037In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 9 800mA SMT 2.332In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 9 Ohms 800 mA 5 Ohms to 13 Ohms 40 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 150 2.5A SMT 2.850In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 300 0.6A SMT 9.881In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 300 Ohms 600 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 800 2.0A SMT 419In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 2 A 25 % 250 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 9 1.0A SMT 7.915In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 9 Ohms 1 A 5 Ohms to 13 Ohms 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 15 800mA SMT 20.524In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 15 Ohms 800 mA 9 Ohms to 21 Ohms 40 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 80 OHM .8A SMT 19.628In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 80 Ohms 800 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 220 1.5A SMT 11.013In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.5 A 25 % 120 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 75 OHM 450MA 29.604In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 450 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 70 OHM 1.0A 5.804In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 1 A 25 % 150 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 1.0A 7.538In Stock
8.000Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 25 % 150 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 36 OHM 600MA 19.432In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 36 Ohms 600 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 30 OHM 1.0A 11.465In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1 A 25 % 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 70 3.0A SMT 8.143In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 100 OHM 3A 63.635In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 100 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 60 OHM 3.0A 2 PADS SMT 49.970In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBA2 Ferrite Beads SMD/SMT 0402 (1005 metric) 60 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 90 OHM 3.0A 2 PADS SMT 42.776In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBA2 Ferrite Beads SMD/SMT 0402 (1005 metric) 90 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 10 OHM 4.0A 2 PADS SMT 50.749In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBA2 Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 300 OHM 1.2A 2 PADS SMT 49.440In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBA2 Ferrite Beads SMD/SMT 0402 (1005 metric) 30 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 470 OHM 1.1A 2 PADS SMT 49.990In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBA2 Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Automotive Multilayer Chip Ferrite Bead 19.800In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBA2 Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 300 OHM 2.2A 2 PADS SMT 20.800In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBA2 Ferrite Beads SMD/SMT 30 Ohms 2.2 A 70 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 470 OHM 2.0A 2 PADS SMT 19.775In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBA2 Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 600 OHM 2.0A 2 PADS SMT 13.800In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBA2 Ferrite Beads SMD/SMT 600 Ohms 2 A 95 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel