MPZ Series Ferrite Beads

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 33ohm 0.55A 550mOhms 0402 Chip Bead 36.277In Stock
Min.: 1
Mult.: 1
Reel: 40.000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 33 Ohms 550 mA 25 % 180 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 22ohm 0.75A 150mOhms 0402 Chip Bead 36.527In Stock
Min.: 1
Mult.: 1
Reel: 40.000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 22 Ohms 750 mA 25 % 150 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 10ohm 1.10A 50mOhms 0402 Chip Bead 33.357In Stock
Min.: 1
Mult.: 1
Reel: 40.000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 10 Ohms 1.1 A 25 % 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 2000mA Power Line AEC-Q200 222.630In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 750mA, 33O, 90mO 22.423In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MPZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 750 mA 25 % 90 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 22ohm 0.75A 150mOhms 0402 Chip Bead 15.140In Stock
Min.: 1
Mult.: 1
Reel: 20.000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 22 Ohms 750 mA 25 % 150 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads Beads,Auto,22ohm,8.0A,-55-125C 13.888In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 7 Ohms 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 1.2A 185.796In Stock
120.000Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 10.000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60 OHM 25% 1.5A 96.196In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.5 A 25 % 60 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 7ohm 3% 1.25mOhm 12A 5.408In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MPZ Chip Beads SMD/SMT 1008 (2520 metric) 7 Ohms 10 A 3 Ohms 1.25 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 7ohm 3% 1.25mOhm 12A AEC-Q200 4.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MPZ Chip Beads SMD/SMT 1008 (2520 metric) 7 Ohms 10 A 3 Ohms 1.25 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 470ohms 1A 150mOhms 0603 Ferrite Chip 340.537In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 100ohms 1A 60mOhms 0603 Ferrite Chip 220.430In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 390ohms 1.2A 120mOhm 0603 Ferrite Chip 115.835In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 390 Ohms 1.2 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 100ohms 3A 30mOhms 0603 Ferrite Chip 128.274In Stock
154.021Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 100ohms 3000mA Power Line AEC-Q200 93.135In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 800mA Power Line AEC-Q200 91.250In Stock
132.000Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120ohms 2A 45mOhms 0603 Ferrite Chip 96.133In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 180ohms 2A 50mOhms 0603 Ferrite Chip 165.528In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 220ohms 2.2A 50mOhms 0603 Ferrite Chip 257.197In Stock
168.970Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 220ohms 2200mA Power Line AEC-Q200 190.835In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30ohms 5A 10mOhms 0603 Ferrite Chip 173.298In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 5 A 10 Ohms 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 30ohms 5000mA Power Line AEC-Q200 66.802In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 5 A 10 Ohms 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 330ohms 1.7A 80mOhms 0603 Ferrite Chip 200.654In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.7 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 330ohms 1700mA Power Line AEC-Q200 93.852In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.7 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel