Fastron Ferrite Beads

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Fastron Ferrite Beads 6A Leaded Beads 15.273In Stock
Min.: 1
Mult.: 1
: 2.000

Wide Band Chokes and Beads Axial 110 Ohms 6 A 20 mOhms - 55 C + 85 C 9.1 mm 3.8 mm 8.5 mm Ammo Pack
Fastron Ferrite Beads 800OHMS IMP 50MHZ 1A 527In Stock
Min.: 1
Mult.: 1

06H Chokes Radial 800 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads 2X1.5 TRN 400 OHM 4 LEAD 515In Stock
Min.: 1
Mult.: 1

06H Chokes Axial 400 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads 1.5 TURN 300 OHM 535In Stock
Min.: 1
Mult.: 1

06H Chokes Axial 300 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads 1.5 TURN 350 OHM 71In Stock
Min.: 1
Mult.: 1

06H Chokes Axial 350 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads 2.5 TURN 600 OHM 1.987In Stock
3.000Expected 10/07/2026
Min.: 1
Mult.: 1

06H Chokes Axial 600 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads 2.5 TURN 700 OHM 516In Stock
1.200Expected 17/07/2026
Min.: 1
Mult.: 1

06H Chokes Axial 700 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads 2X1.5 TRN 350 OHM 4 LEAD 80In Stock
Min.: 1
Mult.: 1

06H Chokes Axial 350 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads 3A 60Ohm @ 10MHz 913In Stock
Min.: 1
Mult.: 1
: 1.000

Wide Band Chokes and Beads Axial 60 Ohms 3 A - 55 C + 85 C 10 mm 3.6 mm Ammo Pack
Fastron Ferrite Beads 3A 90Ohm @ 100MHz 1.288In Stock
Min.: 1
Mult.: 1
: 1.000

Wide Band Chokes and Beads Axial 90 Ohms 3 A - 55 C + 85 C 7 mm 3.7 mm Ammo Pack
Fastron Ferrite Beads LF Z=100 OHM@100 MHz 283In Stock
Min.: 1
Mult.: 1
: 500

SMB/002 Ferrite Chip Beads SMD/SMT 100 Ohms 3 A 15 mOhms - 55 C + 85 C 8.75 mm 3.15 mm 2.65 mm Reel, Cut Tape, MouseReel
Fastron Ferrite Beads LF Z=56 OHM@100 MHz
984Expected 21/09/2026
Min.: 1
Mult.: 1
: 500

SMB/001 Ferrite Chip Beads SMD/SMT 56 Ohms 3 A 10 mOhms - 55 C + 85 C 4.2 mm 3.2 mm 2.7 mm Reel, Cut Tape, MouseReel
Fastron Ferrite Beads 6-Hole Ferrite Bead Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500

06H Bulk
Fastron Ferrite Beads 6-Hole Ferrite Bead Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500

06H Bulk
Fastron Ferrite Beads 6-Hole Ferrite Bead Non-Stocked Lead-Time 14 Weeks
Min.: 600
Mult.: 600

06H Bulk
Fastron Ferrite Beads 4A 21Ohm @ 10MHz Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wide Band Chokes and Beads Axial 21 Ohms 4 A - 55 C + 85 C 5.5 mm 3.6 mm Ammo Pack