BLE32SN Series Ferrite Beads

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 1210 12ohm 5% NONAUTO 2.545In Stock
4.500Expected 21/07/2026
Min.: 1
Mult.: 1
: 1.500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 150 C 3.2 mm 2.5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% POWRTRN AEC-Q200 2.797In Stock
6.000On Order
Min.: 1
Mult.: 1
: 1.500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 125 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% NONAUTO 2.266In Stock
16.500On Order
Min.: 1
Mult.: 1
: 1.500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 125 C 3.2 mm 2.5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% POWRTRN AEC-Q200
8.984Expected 14/07/2026
Min.: 1
Mult.: 1
: 1.500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 150 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% INFOTMT AEC-Q200
2.942Expected 29/04/2026
Min.: 1
Mult.: 1
: 1.500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 125 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel