Tantalum Capacitors - Solid SMD

Results: 44.349
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 0.47uF 10% 4.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 470 nF 35 VDC 10 % 15 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 10% Tol. 35v 4.878In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 1 uF 35 VDC 10 % 7.5 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 15.334In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Reel, Cut Tape, MouseReel THJ 10 uF 16 VDC 10 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 47uF 20% 2917 Mu lti-anode 1.001In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TPM 47 uF 25 VDC 20 % 55 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 150uF 20% 2917 E SR= 30 mOhm 645In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 150 uF 16 VDC 20 % 30 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 10% 2917 Mu lti-anode 562In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 33 uF 35 VDC 10 % 50 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 470uF 10% 2917 Multi-anode 600In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 470 uF 6.3 VDC 10 % 18 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF 10% 2917 E SR= 23 mOhm 700In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 470 uF 10 VDC 10 % 23 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF 20% 2917 E SR= 23 mOhm 2.291In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 470 uF 10 VDC 20 % 23 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 33uF 10% Tol. 2 50 ESR 2.906In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TPS 33 uF 6.3 VDC 10 % 250 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 20% ESR=20 0mOhm 2.807In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel TPS 100 uF 16 VDC 20 % 200 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 10% 6.977In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 10 % 80 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 100uF 10% Tol. 1 00 ESR 3.950In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TPS 100 uF 20 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 20% 1.736In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel TPS 100 uF 16 VDC 20 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 470uF 10% 2917 ES R= 45 mOhm 969In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TPS 470 uF 4 VDC 10 % 45 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 10uF 10% 793In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPS 10 uF 50 VDC 10 % 300 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1uF 10% 0805 ESR = 4 Ohm 3.801In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel TPS 1 uF 25 VDC 10 % 4 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF +/-10% 35V 8.604In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TRJ 4.7 uF 35 VDC 10 % 1.41 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 20% 2312 ES R= 450 mOhm 4.003In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F91 10 uF 25 VDC 20 % 450 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 3.2x1.6 17.933In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel F93 33 uF 10 VDC 20 % 2.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 10V 10% 3.916In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel F93 47 uF 10 VDC 10 % 1 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 16V 10% 5.061In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F93 220 uF 16 VDC 10 % 700 mOhms 2917 7343 N Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 7.3 mm (0.287 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 3.3uF 20% 1206 E SR= 4.5 Ohm 17.885In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel F93 3.3 uF 16 VDC 20 % 4.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 2.2uF 3.2x1.6 18.212In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel F93 2.2 uF 20 VDC 20 % 5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 25volts 20% F case Conformal 751In Stock
Min.: 1
Mult.: 1
Reel: 250

Reel, Cut Tape, MouseReel 597D 150 uF 25 VDC 20 % 80 mOhms 3024 7660 F Case 7.6 mm (0.299 in) 6 mm (0.236 in) 4.7 mm (0.185 in) - 55 C + 125 C SMD/SMT