Tantalum Capacitors - Polymer

 Tantalum Capacitors - Polymer
Tantalum Polymer Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for tantalum polymer capacitor manufacturers including KEMET, KYOCERA AVX, Panasonic & Vishay. Please view our large selection of tantalum polymer capacitors below.
Results: 6.974
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms 19.436In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms AEC-Q200 16.325In Stock
9.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm 6.489In Stock
Min.: 1
Mult.: 1
Reel: 800

1.5 mF 6.3 VDC SMD/SMT 20 % 2924 55 mOhms 945 uA 2 mm - 55 C + 105 C 7360 4 Case TCN Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm 5.629In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 207.9 uA 3.8 mm - 55 C + 125 C 7343 Y Case T530 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm 7.583In Stock
Min.: 1
Mult.: 1
Reel: 800

1500 uF 6.3 VDC SMD/SMT 20 % 2924 55 mOhms 945 uA 2 mm - 55 C + 85 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 40mOhm 13.587In Stock
Min.: 1
Mult.: 1
Reel: 2.000

470 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=35mOhms 7.558In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1500 uF 6.3 VDC SMD/SMT 20 % 2924 35 mOhms 945 uA 1.9 mm - 55 C + 85 C 7360 H Case T545 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms 30.337In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T521 SSD Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 ESR=200mohm Black Resin 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.7 uF 35 VDC 16.5 uA TCN Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% 7343-31 -55 /+125C ESR=60mOhms 2.500In Stock
3.500On Order
Min.: 1
Mult.: 1
Reel: 500

47 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 164.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T52 7360-20 150MuF 0.2 25V 7" reel 55kHz ESR 775In Stock
2.000Expected 21/09/2026
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 25 VDC SMD/SMT 20 % 2917 55 mOhms 375 uA 1.5 mm - 55 C + 105 C 7343 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 63volts 20% D Case 60 Max.ESR 5.069In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uF 63 VDC SMD/SMT 20 % 2917 60 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 44uF 20% 125C ESR=40mOhms 66In Stock
Min.: 1
Mult.: 1

44 uF 50 VDC SMD/SMT 20 % 0301 40 mOhms 220 uA 8.9 mm - 55 C + 125 C 8044 2X Case TSP Tray
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm 3.637In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 63V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200 2.773In Stock
Min.: 1
Mult.: 1
Reel: 500

15 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 94.5 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARY T52477M016M12T0055 42In Stock
2.220On Order
Min.: 1
Mult.: 1

470 uF 16 VDC SMD/SMT 20 % 2924 55 mOhms 752 uA 2 mm - 55 C + 105 C 7360 M1 Case T52
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm 8.742In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 25volts 20% D Case 100 Max.ESR AEC-Q200 1.873In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 25 VDC SMD/SMT 20 % 2917 100 Ohms 55 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.009Ohms AECQ2 2.510In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 82.5 mA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 10 uF AEC-Q200 20% ESR=90mOhms AEC-Q200 4.607In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uF 75 VDC SMD/SMT 20 % 2917 90 mOhms 75 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms 4.870In Stock
Min.: 1
Mult.: 1
Reel: 8.000

220 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 1.095In Stock
Min.: 1
Mult.: 1
Reel: 100

100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30V 150uF 20% ESR=45mOhms 2.095In Stock
Min.: 1
Mult.: 1
Reel: 100
No
150 uF 30 VDC SMD/SMT 20 % 2924 45 mOhms 450 uA 4 mm - 55 C + 105 C 7360 O Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm 5.929In Stock
Min.: 1
Mult.: 1
Reel: 1.000

15 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 52.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 12.5 47uF 20% ESR=90mOhms 2.258In Stock
3.000Expected 07/01/2027
Min.: 1
Mult.: 1
Reel: 3.000

47 uF 12.5 VDC SMD/SMT 20 % 1411 90 mOhms 58.8 uA 1.1 mm - 55 C + 105 C 3528 T Case T521 Reel, Cut Tape, MouseReel