MicroTan Tantalum Capacitors - Solid SMD

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 10V 3.3uF 20% M Case 3.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel TP8 3.3 uF 10 VDC 20 % 6 Ohms M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10V 15uF 20% R Case 1.835In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel TP8 15 uF 10 VDC 20 % 5 Ohms 0805 2014 R Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 16V 1uF 20% M Case 5.385In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel TP8 1 uF 16 VDC 20 % 12 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 16V 10uF 20% R Case 2.842In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel TP8 10 uF 16 VDC 20 % 8 Ohms R Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.3V 100uF 20% A Case 19In Stock
2.000Expected 12/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TP8 100 uF 6.3 VDC 20 % 3 Ohms 1206 2013 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10V 1uF 20% M Case 1.171In Stock
4.000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel TP8 1 uF 10 VDC 20 % 12 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.3V 10uF 20% M Case 1.116In Stock
4.000Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel TP8 10 uF 6.3 VDC 20 % 5 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.3V 4.7uF 20% M Case 1.249In Stock
4.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel TP8 4.7 uF 6.3 VDC 20 % 6 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10V 4.7uF 20% M Case 1.988In Stock
4.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel TP8 4.7 uF 10 VDC 20 % 6 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 16V 2.2uF 20% M Case
3.899Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel TP8 2.2 uF 16 VDC 20 % 12 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 16V 10uF 10% A Case Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel TP8 10 uF 16 VDC 10 % 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20V 10uF 10% A Case Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel TP8 10 uF 20 VDC 10 % 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 16V 10uF 20% A Case Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel TP8 10 uF 16 VDC 20 % 6 Ohms A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20V 10uF 20% A Case Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel TP8 10 uF 20 VDC 20 % 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.3V 100uF 10% A Case Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel TP8 100 uF 6.3 VDC 10 % 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10V 22uF 10% A Case Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel TP8 22 uF 10 VDC 10 % 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10V 22uF 20% A Case Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel TP8 22 uF 10 VDC 20 % 8 Ohms A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10V 47uF 10% B Case Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel TP8 47 uF 10 VDC 10 % 1311 3528 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10V 47uF 20% B Case Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel TP8 47 uF 10 VDC 20 % 2 Ohms B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20V 6.8uF 10% B Case Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel TP8 6.8 uF 20 VDC 10 % 1311 3528 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20V 6.8uF 20% B Case Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel TP8 6.8 uF 20 VDC 20 % 6 Ohms B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20V 1uF 20% M Case Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel TP8 1 uF 20 VDC 20 % 12 Ohms M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10V 3.3uF 10% M Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape TP8 3.3 uF 10 VDC 10 % 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20V 6.8uF 10% N Case Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Reel TP8 6.8 uF 20 VDC 10 % 1311 3528 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20V 6.8uF 20% N Case Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Reel TP8 6.8 uF 20 VDC 20 % 6 Ohms N Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT