EDC Series Supercapacitors / Ultracapacitors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 5.5V 70C 7.613In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 70C 6.396In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 70C 3.168In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 70C 2.455In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 5.5V 70C 1.192In Stock
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 6.3V 70C 550In Stock
Min.: 1
Mult.: 1

100000 uF 6.3 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 70C 602In Stock
1.800Expected 15/06/2026
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 21.5 mm (0.846 in) 7.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 70C 946In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Axial 19 mm (0.748 in) 5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V 70C 1.705In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Radial 21.5 mm (0.846 in) 7.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V 70C 1.144In Stock
700Expected 15/06/2026
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Axial 19 mm (0.748 in) 6.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 5.5V 70C 6.511In Stock
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 5.5V 70C 3.040In Stock
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 5.5V 70C 864In Stock
2.000Expected 08/09/2026
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 7 mm 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 5.5V 70C 2.355In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 5.5V 70C 1.083In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 5.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 5.5V 70C 830In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 70C 415In Stock
1.400Expected 10/08/2026
Min.: 1
Mult.: 1

1 F 5.5 VDC Axial 19 mm (0.748 in) 6.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V 70C 109In Stock
700Expected 15/06/2026
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Axial 19 mm (0.748 in) 5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 5.5V 70C
1.800Expected 19/10/2026
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 6.3V 70C
600Expected 26/08/2026
Min.: 1
Mult.: 1

1 F 6.3 VDC Radial 21.5 mm (0.846 in) 9.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 6.3V 70C Non-Stocked Lead-Time 24 Weeks
Min.: 1.800
Mult.: 1.800

220000 uF 6.3 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 6.3V 70C Non-Stocked Lead-Time 24 Weeks
Min.: 1.800
Mult.: 1.800

330000 uF 6.3 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.047F 5.5V 70 DEG C Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

47000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 7 mm 1000 Hour 120 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.047F 5.5V 70 DEG C Non-Stocked Lead-Time 24 Weeks
Min.: 4.000
Mult.: 4.000

47000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 120 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.047F 5.5V 70 DEG C Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

47000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 5.5 mm 1000 Hour 120 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk