Supercapacitors / Ultracapacitors

 Supercapacitors / Ultracapacitors
Supercapacitors & Ultracapacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many supercapacitor and ultracapacitor manufacturers including Cornell Dubilier, Eaton, Elna, KEMET, KYOCERA AVX, Maxwell, Vishay & more. Please view our selection of supercapacitors and ultracapacitors below.
Results: 1.303
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES VERT 85In Stock
Min.: 1
Mult.: 1

3 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 32.5 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 5.4V EDLC PHV SERIES HORZ 102In Stock
Min.: 1
Mult.: 1

2.5 F 5.4 VDC Cable 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 80 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 11 mm PHV Bulk
Elna Supercapacitors / Ultracapacitors .33F 5.5V Low Resistance 1.756In Stock
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 7.5 mm 1000 Hour 25 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C CBN
Elna Supercapacitors / Ultracapacitors 5.5V .47uF 11.5x13 3.845In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 13 mm 1000 Hour 120 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C DX Bulk
Elna Supercapacitors / Ultracapacitors 3.829In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 7.5 mm 1000 Hour 150 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C DBJ Bulk
Elna Supercapacitors / Ultracapacitors 3.391In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 5.5 mm 1000 Hour 150 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 10 C + 85 C DXJ Bulk
Elna Supercapacitors / Ultracapacitors .47F 5.5V Low Resistance 1.726In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 8 mm 1000 Hour 25 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C CBN
Ohmite Supercapacitors / Ultracapacitors 2.2f double layer 39In Stock
Min.: 1
Mult.: 1

2.2 F 5.5 VDC Radial 21.5 mm (0.846 in) 1000 Hour 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 19 mm Maxcap
Ohmite Supercapacitors / Ultracapacitors DOUBLE LAYER CAPACITOR 100In Stock
113Expected 23/06/2026
Min.: 1
Mult.: 1

47000 uF EDLC / Supercaps Maxcap Bulk
Ohmite Supercapacitors / Ultracapacitors MAXCAP 22MF 5.5v 139In Stock
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.1 mm (0.201 in) 11.5 mm (0.453 in) 14 mm 1000 Hour 220 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 14 mm Maxcap Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC 100In Stock
Min.: 1
Mult.: 1

120 F 3.8 VDC Radial 12.5 mm (0.492 in) 1000 Hour, 500000 Cycle 80 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 27 mm VMF
Eaton Electronics Supercapacitors / Ultracapacitors 35F 2.7V EDLC HV SERIES CYL 330In Stock
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 24 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 38 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2F 2.5V EDLC M SERIES CYL 123In Stock
Min.: 1
Mult.: 1

2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 100 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 20.5 mm M Bulk
Ohmite Supercapacitors / Ultracapacitors DOUBLE LAYER CAPACITOR 53In Stock
Min.: 1
Mult.: 1

47000 uF 5.5 VDC Radial 14.5 mm (0.571 in) 1000 Hour 110 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 14 mm Maxcap Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.30F 3.8V 20% 856In Stock
Min.: 1
Mult.: 1

30 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 18 mm 1000 Hour, 500000 Cycle 550 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES VERT 136In Stock
Min.: 1
Mult.: 1

1.5 F 5.4 VDC Cable 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm PHV Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 10F 2.7V 20% CAPACITOR 3.227In Stock
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 10 mm (0.394 in) 1000 Hour, 500000 Cycle 80 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 60 C 32 mm DCN Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V +20% / -20% tol 2.988In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC 1000 Hour, 500000 Cycle 500 mOhms EDLC / Supercaps - 40 C + 60 C DCN Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 350F 2.7V 30%/-10% Snap-In 75In Stock
Min.: 1
Mult.: 1

350 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 1500 Hour, 500000 Cycle 3.5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 11F, 3V, 10 x 30mm 1.316In Stock
Min.: 1
Mult.: 1

11 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 1500 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 6.3V 70C 550In Stock
Min.: 1
Mult.: 1

100000 uF 6.3 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 7F 2.7V 30%/-10% Radial 4.000In Stock
Min.: 1
Mult.: 1

7 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 1500 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F, 3V, 6.3 x 18mm 1.916In Stock
Min.: 1
Mult.: 1

1.5 F 3 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 18 mm 1500 Hour, 500000 Cycle 640 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C DSF
Eaton Electronics Supercapacitors / Ultracapacitors .2F 2.5V M SERIES CYL 44In Stock
Min.: 1
Mult.: 1
200000 uF 2.5 VDC Radial 3.5 mm (0.138 in) 5 mm (0.197 in) 1000 Hour - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C M Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES HORZ 108In Stock
Min.: 1
Mult.: 1
1.5 F 5 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 100 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 11 mm PM Bulk