WCAP-FTX2 Series Safety Capacitors

Results: 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.015uF 10% 275VAC 3.476In Stock
Min.: 1
Mult.: 1

0.015 uF X2 275 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 9.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.27uF 10% 275VAC 2.230In Stock
Min.: 1
Mult.: 1

0.27 uF 275 VAC Radial 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 13.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.022uF 10% 275VAC 4.547In Stock
Min.: 1
Mult.: 1

0.022 uF X2 275 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 9.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.1uF 10% 275VAC 14.475In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 12 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.068uF 10% 275VAC 2.131In Stock
Min.: 1
Mult.: 1

0.068 uF X2 275 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 11.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.01uF 10% 275VAC 410In Stock
Min.: 1
Mult.: 1

0.01 uF X2 275 VAC Radial 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 11 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.01uF 10% 275VAC 3.172In Stock
Min.: 1
Mult.: 1

0.01 uF X2 275 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 11 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.022uF 10% 275VAC 478In Stock
Min.: 1
Mult.: 1

0.022 uF X2 275 VAC Radial 10 mm (0.394 in) 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 9.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.047uF 10% 275VAC 418In Stock
Min.: 1
Mult.: 1

0.047 uF X2 275 VAC Radial 10 mm (0.394 in) 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 9.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.047uF 10% 275VAC 3.133In Stock
Min.: 1
Mult.: 1

0.047 uF X2 275 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 9.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.1uF 10% 275VAC 1.436In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 13 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.15uF 10% 275VAC 781In Stock
Min.: 1
Mult.: 1

0.15 uF X2 275 VAC Radial 10 mm (0.394 in) 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 13 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.22uF 10% 275VAC 155In Stock
500Expected 06/03/2026
Min.: 1
Mult.: 1

0.22 uF X2 275 VAC Radial 10 mm (0.394 in) 13 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 14 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.22uF 10% 275VAC 113In Stock
3.072Expected 06/03/2026
Min.: 1
Mult.: 1

0.22 uF X2 275 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 14 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.33uF 10% 275VAC 691In Stock
Min.: 1
Mult.: 1

0.33 uF X2 275 VAC Radial 12.5 mm (0.492 in) 630 VDC 15 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 14 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.47uF 10% 275VAC 70In Stock
1.500Expected 06/03/2026
Min.: 1
Mult.: 1

0.47 uF X2 275 VAC Radial 12.5 mm (0.492 in) 15 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 16 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.068uF 10% 275VAC 1.410In Stock
Min.: 1
Mult.: 1

0.068 uF X2 275 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 12 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.33uF 10% 275VAC 176In Stock
Min.: 1
Mult.: 1

0.33 uF X2 275 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 14.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.33uF 10% 275VAC 1.057In Stock
3.840Expected 06/03/2026
Min.: 1
Mult.: 1

0.33 uF X2 275 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 14.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 THT Boxed 820 nF 10% 275VAC pitch 15 climate category 40/105/56/B 750In Stock
3.744Expected 06/03/2026
Min.: 1
Mult.: 1

0.82 uF X2 275 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 17.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.22uF 10% 275VAC 1.027In Stock
Min.: 1
Mult.: 1

0.22 uF 275 VAC Radial 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 15 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.56uF 10% 275VAC 166In Stock
Min.: 1
Mult.: 1

0.56 uF X2 275 VAC Radial 22.5 mm (0.886 in) 26 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 15 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 1uF 10% 275VAC 181In Stock
432Expected 20/03/2026
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 20 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 1.5uF 10% 275VAC 5In Stock
200Expected 06/03/2026
Min.: 1
Mult.: 1

1.5 uF X2 275 VAC Radial 22.5 mm (0.886 in) 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 21 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 1.5uF 10% 275VAC 374In Stock
Min.: 1
Mult.: 1

1.5 uF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 21 mm WCAP-FTX2 Bulk