2820 Safety Capacitors

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 440VAC 0.082uF 10% LS=15MM AEC-Q200 1.276In Stock
Min.: 1
Mult.: 1

0.082 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R47 V057 AEC-Q200 Bulk
WIMA Safety Capacitors MKP-X2 0.082 uF 305 VAC 5x11x18 PCM 15 4.800In Stock
Min.: 1
Mult.: 1

0.082 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
KEMET Safety Capacitors 275volts 0.082uF 10% Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 680

0.082 uF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C R46 X2 275 Ammo Pack
WIMA Safety Capacitors MKP-X2 0.082 uF 305 VAC 6x12.5x13 PCM 10 Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

0.082 uF 305 VAC Radial 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Ammo Pack
WIMA Safety Capacitors MKP-X2 0.082 uF 305 VAC 5x11x18 PCM 15 Non-Stocked
Min.: 4.200
Mult.: 600
Reel: 600

0.082 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Reel
WIMA Safety Capacitors MKP-Y2 0.082 uF 300 VAC 7x16.5x26.5 PCM 22.5 Non-Stocked
Min.: 2.280
Mult.: 760
0.082 uF 300 VDC 26.5 mm 7 mm Safety Film Capacitors 10 % 16.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors MKP-Y2 0.082 uF 300 VAC 7x16.5x26.5 PCM 22.5 Non-Stocked
Min.: 2.200
Mult.: 550
Reel: 550

0.082 uF 300 VDC 26.5 mm 7 mm Safety Film Capacitors 5 % 16.5 mm MKP-Y2 Ammo Pack
WIMA Safety Capacitors MKP-Y2 0.082 uF 300 VAC 7x16.5x26.5 PCM 22.5 Non-Stocked
Min.: 3.040
Mult.: 760
0.082 uF 300 VDC 26.5 mm 7 mm Safety Film Capacitors 20 % 16.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors MKP-X2 0.082 uF 305 VAC 6x12.5x13 PCM 10 Non-Stocked
Min.: 3.850
Mult.: 550
Reel: 550

0.082 uF 305 VAC Radial 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Reel
WIMA Safety Capacitors MKP-X1 R 0.082 uF 440 VAC 7x16.5x26.5 PCM 22.5 Non-Stocked
Min.: 2.280
Mult.: 760

0.082 uF 440 VAC Radial 22.5 mm (0.886 in) 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 16.5 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X2 0.082 uF 305 VAC 5x11x18 PCM 15 Non-Stocked
Min.: 4.800
Mult.: 2.400
0.082 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.082 uF 305 VAC 5x11x18 PCM 15 Non-Stocked
Min.: 4.600
Mult.: 1.150
Reel: 1.150

0.082 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Ammo Pack
WIMA Safety Capacitors MKP-X2 0.082 uF 305 VAC 6x12.5x13 PCM 10 Non-Stocked
Min.: 4.800
Mult.: 2.400
0.082 uF 305 VAC Radial 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.082 uF 305 VAC 6x12.5x13 PCM 10 Non-Stocked
Min.: 4.400
Mult.: 1.100
Reel: 1.100

0.082 uF 305 VAC Radial 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Reel
WIMA Safety Capacitors MKP-X1 R 0.082 uF 440 VAC 7x16.5x26.5 PCM 22.5 Non-Stocked
Min.: 2.400
Mult.: 600
Reel: 600

0.082 uF 440 VAC Radial 22.5 mm (0.886 in) 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 16.5 mm MKP X1 R Reel
WIMA Safety Capacitors MKP-X2 0.082 uF 305 VAC 6x12.5x13 PCM 10 Non-Stocked
Min.: 3.850
Mult.: 550
Reel: 550

0.082 uF 305 VAC Radial 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Reel
WIMA Safety Capacitors MKP-Y2 0.082 uF 300 VAC 7x16.5x26.5 PCM 22.5 Non-Stocked
Min.: 2.400
Mult.: 600
Reel: 600

0.082 uF 300 VDC 26.5 mm 7 mm Safety Film Capacitors 10 % 16.5 mm MKP-Y2 Reel
WIMA Safety Capacitors MKP-X2 0.082 uF 305 VAC 6x12.5x13 PCM 10 Non-Stocked
Min.: 4.400
Mult.: 1.100
Reel: 1.100

0.082 uF 305 VAC Radial 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Reel
WIMA Safety Capacitors MKP-X2 0.082 uF 305 VAC 5x11x18 PCM 15 Non-Stocked
Min.: 4.800
Mult.: 1.200
Reel: 1.200

0.082 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Reel
WIMA Safety Capacitors MKP-X2 0.082 uF 305 VAC 6x12.5x13 PCM 10 Non-Stocked
Min.: 3.850
Mult.: 550
Reel: 550

0.082 uF 305 VAC Radial 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Reel
WIMA Safety Capacitors MKP-X1 R 0.082 uF 440 VAC 7x16.5x26.5 PCM 22.5 Non-Stocked
Min.: 2.200
Mult.: 550
Reel: 550

0.082 uF 440 VAC Radial 22.5 mm (0.886 in) 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 16.5 mm MKP X1 R Ammo Pack
WIMA Safety Capacitors MKP-X2 0.082 uF 305 VAC 5x11x18 PCM 15 Non-Stocked
Min.: 4.600
Mult.: 1.150
Reel: 1.150

0.082 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Ammo Pack
WIMA Safety Capacitors MKP-X2 0.082 uF 305 VAC 5x11x18 PCM 15 Non-Stocked
Min.: 4.800
Mult.: 1.200
Reel: 1.200

0.082 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Reel
WIMA Safety Capacitors MKP-X1 R 0.082 uF 440 VAC 7x16.5x26.5 PCM 22.5 Non-Stocked
Min.: 2.400
Mult.: 600
Reel: 600

0.082 uF 440 VAC Radial 22.5 mm (0.886 in) 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 16.5 mm MKP X1 R Reel
WIMA Safety Capacitors MKP-X2 0.082 uF 305 VAC 6x12.5x13 PCM 10 Non-Stocked
Min.: 4.400
Mult.: 1.100
Reel: 1.100

0.082 uF 305 VAC Radial 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Reel