vPolyTan Tantalum Capacitors - Polymer

Results: 913
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARY T52477M016M12T0055 1.425In Stock
1.220Expected 11/05/2026
Min.: 1
Mult.: 1

470 uF 16 VDC SMD/SMT 20 % 2924 55 mOhms 752 uA 2 mm - 55 C + 105 C 7360 M1 Case T52
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 63V ESR 100mohms 1.615In Stock
Min.: 1
Mult.: 1
Reel: 400
No
22 uF 63 VDC 138.6 uA T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 25V 20% 1.019In Stock
1.000Expected 03/09/2026
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 25 VDC SMD/SMT 20 % 2924 100 mOhms 550 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 70mohms maxESR 1.118In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 352 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 12 Max. ESR 2.074In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 15 Max. ESR 2.056In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% T Case 70 Max. ESR 5.797In Stock
Min.: 1
Mult.: 1
Reel: 3.000

33 uF 10 VDC SMD/SMT 20 % 1411 70 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% D Case 7 Max. ESR 1.445In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 25mohms maxESR 1.465In Stock
Min.: 1
Mult.: 1
Reel: 400

220 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 16volts 20% Z Case 50 Max.ESR 1.552In Stock
Min.: 1
Mult.: 1
Reel: 800

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 15 Max. ESR 3.898In Stock
Min.: 1
Mult.: 1
Reel: 800

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% 500mohms maxESR 3.558In Stock
Min.: 1
Mult.: 1
Reel: 4.000

22 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 13.9 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 25volts 20% D Case 100 Max.ESR AEC-Q200 1.873In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 25 VDC SMD/SMT 20 % 2917 100 Ohms 55 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case B2 1.094In Stock
Min.: 1
Mult.: 1
Reel: 2.500

47 uF 16 VDC SMD/SMT 20 % 1411 200 mOhms 75.2 uA 1.2 mm - 55 C + 105 C 3528 B2 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4 volts 20% A Case 200 Max. ESR 1.841In Stock
Min.: 1
Mult.: 1
Reel: 2.000

68 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 27.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 8 Max.ESR 488In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 8 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 4V Case D ESR-25mOhms 400In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 8 Max.ESR 9In Stock
660On Order
Min.: 1
Mult.: 1
Reel: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 8 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 20% 63V 200mOhm ESR 649In Stock
Min.: 1
Mult.: 1
Reel: 500

4.7 uF 63 VDC SMD/SMT 20 % 0201 200 mOhms 29.6 uA 2.5 mm - 55 C + 105 C 5832 C Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 55mohms maxESR 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 16 VDC SMD/SMT 20 % 2924 55 mOhms 352 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 8 Max.ESR 960In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 8 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 35volts 20% D Case 100 Max.ESR 1.833In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 115.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 150mohms maxESR 396In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 30 VDC SMD/SMT 20 % 2917 150 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR 461In Stock
Min.: 1
Mult.: 1
Reel: 400

47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% 55mohms maxESR 528In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 10 VDC SMD/SMT 20 % 2924 55 mOhms 330 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel