TPF Series Tantalum Capacitors - Polymer

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Panasonic Tantalum Capacitors - Polymer 2.5volts 680uF ESR 7mohm 5.812In Stock
Min.: 1
Mult.: 1
Reel: 2.500

680 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 2.350In Stock
Min.: 1
Mult.: 1
Reel: 2.500

470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 470uF ESR 10mohm 4.045In Stock
Min.: 1
Mult.: 1
Reel: 2.500

470 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm 8.754In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm 3.570In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 25mOhm 5.468In Stock
Min.: 1
Mult.: 1
Reel: 2.500

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 9mOhm 2.646In Stock
Min.: 1
Mult.: 1
Reel: 2.500

330 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm 853In Stock
Min.: 1
Mult.: 1
Reel: 2.500

470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 680uF ESR 6mohm 1.622In Stock
7.500Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

680 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 330uF ESR 12mohm 2.487In Stock
Min.: 1
Mult.: 1
Reel: 2.500

330 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 10mOhm 3.241In Stock
Min.: 1
Mult.: 1
Reel: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 3.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm 4.796In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1000 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 250 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 6mohm 3.930In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1000 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 250 mA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 5mohm 2.275In Stock
4.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

470 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 117.5 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 15mOhm 161In Stock
Min.: 1
Mult.: 1
Reel: 2.500

330 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 4volts 680uF ESR 10mohm 942In Stock
2.000Expected 21/08/2026
Min.: 1
Mult.: 1
Reel: 2.000

680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 12mohm 234In Stock
2.500Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

220 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm 161In Stock
27.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 15mOhm 1.181In Stock
Min.: 1
Mult.: 1
Reel: 2.000

470 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3volts 470uF ESR 10mohm
34.237On Order
Min.: 1
Mult.: 1
Reel: 2.000

470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 150uF ESR 15mohm
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

150 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 680uF ESR 10mohm
2.500Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

680 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 680uF ESR 5mohm
1.051Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

680 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 170 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 470uF 20% ESR 9mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 10mohm Non-Stocked Lead-Time 27 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

470 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel