LT Series Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Life Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.0volt 2.052In Stock
Min.: 1
Mult.: 1
Reel: 3.500

330 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms - 55 C + 105 C Molded LT Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 270uF 2.5volt Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

270 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms - 55 C + 105 C Molded LT Reel