CS Series Aluminium Organic Polymer Capacitors

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 10uF 25volt 6.364In Stock
Min.: 1
Mult.: 1
: 3.500

10 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.1 mm Molded CS Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 100V Capstick 179In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial 12.7 mm (0.5 in) 25.3 mm (0.996 in) 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 400V Capstick 56In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial 22.4 mm (0.882 in) 17.8 mm (0.701 in) 10 % - 55 C + 125 C 8.1 mm CS Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 100V Capstick 86In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial 25.3 mm (0.996 in) 12.7 mm (0.5 in) 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 400V Capstick 190In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial 22.4 mm (0.882 in) 17.8 mm (0.701 in) 10 % - 55 C + 125 C 8.1 mm CS Tray
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 2uF 100V Capstick 68In Stock
Min.: 1
Mult.: 1

2 uF 100 VDC Radial 11.4 mm (0.449 in) 12.7 mm (0.5 in) 10 % - 55 C + 125 C 6.4 mm CS Tube
Panasonic Aluminium Organic Polymer Capacitors 68uF 6.3volt 1.806In Stock
3.500Expected 05/06/2026
Min.: 1
Mult.: 1
: 3.500

68 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.1 mm Molded CS Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 50V Capstick 80In Stock
Min.: 1
Mult.: 1

10 uF 50 VDC Radial 15.7 mm (0.618 in) 12.7 mm (0.5 in) 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 100V Capstick 193In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial 25.3 mm (0.996 in) 12.7 mm (0.5 in) 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 20uF 50V Capstick 94In Stock
Min.: 1
Mult.: 1

20 uF 50 VDC Radial 12.7 mm (0.5 in) 29.2 mm (1.15 in) 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 0.47uF 500V Capstick 78In Stock
Min.: 1
Mult.: 1

0.47 uF 500 VDC Radial 17.8 mm (0.701 in) 15.9 mm (0.626 in) 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 0.47uF 500V Capstick 50In Stock
Min.: 1
Mult.: 1

0.47 uF 500 VDC Radial 15.9 mm (0.626 in) 17.8 mm (0.701 in) 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4.7uF 100V Capstick 1In Stock
200Expected 01/06/2026
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial 10 % - 55 C + 125 C CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 0.47uF 400V Capstick
300On Order
Min.: 1
Mult.: 1

0.47 uF 400 VDC Radial 11.7 mm (0.461 in) 17.8 mm (0.701 in) 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4.7uF 0V (D X L) Capstick
400On Order
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial 13.3 mm (0.524 in) 12.7 mm (0.5 in) 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4.7uF 100V Capstick
295Expected 01/07/2026
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial 12.7 mm (0.5 in) 13.3 mm (0.524 in) 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 50V Capstick 80Factory Stock Available
Min.: 1
Mult.: 1

10 uF 50 VDC Radial 12.7 mm (0.5 in) 15.7 mm (0.618 in) 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 0.33uF 400V Capstick 2.000Factory Stock Available
Min.: 1
Mult.: 1

0.33 uF 400 VDC Radial 17.8 mm (0.701 in) 11 mm (0.433 in) 10 % - 55 C + 125 C 8.1 mm CS Tube
Panasonic Aluminium Organic Polymer Capacitors 120uF 4.0volt Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

120 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.1 mm Molded CS Reel
Panasonic Aluminium Organic Polymer Capacitors 47uF 10volt Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3.500

47 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.1 mm Molded CS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 15uF 16volt Non-Stocked Lead-Time 40 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

15 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.1 mm Molded CS Reel
Panasonic Aluminium Organic Polymer Capacitors 22uF 16volt Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3.500

22 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.1 mm Molded CS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 33uF 16volt Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3.500

33 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.1 mm Molded CS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10uF 20volt Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3.500

10 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 15uF 20volt Non-Stocked Lead-Time 40 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

15 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CS Reel