5102 Tantalum Capacitors - Polymer

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay Tantalum Capacitors - Polymer 22uF 20% B Case 10V 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000
No
22 uF SMD/SMT 20 % 1411 80 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 330uF 20% D Case 6.3V
500Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 500
No
330 uF SMD/SMT 20 % 2917 40 mOhms 208 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 220uF 20% D Case 6.3V
500Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 500
No
220 uF SMD/SMT 20 % 2917 25 mOhms 139 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel