2820 Aluminium Organic Polymer Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM V-CHIP POLY MER 984In Stock
Min.: 1
Mult.: 1
Reel: 400

82 uF 50 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.1 A - 55 C + 105 C 12.5 mm 10 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 82uF 2000Hrs 20% ESR=30mOhms 490In Stock
Min.: 1
Mult.: 1
Reel: 400

82 uF 50 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 10 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 82UF 50V ESR=28 639In Stock
Min.: 1
Mult.: 1
Reel: 400

82 uF 50 VDC SMD/SMT 8.3 mm 8.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 28 mOhms 2.3 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel