Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.725
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% 3.624In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 150uF 20% 15mOhm 5100mArms 1.498In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 14.966In Stock
6.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 9mOhm 6300mA 6.671In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 40mOhm 13.328In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 27.666In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 12 mm (0.472 in) Bulk
Panasonic Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA 11.742In Stock
9.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm 8.824In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm 3.589In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 220uF 9mOhm 6300mA 3.866In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD type 10v 150uf 8x6.9mm 1.880In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200 3.304In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 47uF ESR 70mohm 12.062In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20VDC 22uF 20% ESR 90mOhm 2.959In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 9mohm 3.000In Stock
3.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm 4.870In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 4volts 330uF ESR 18mohm 10.541In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2volts 5.190In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 2.0volt 6.049In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 220 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 20% STD 10000h AEC-Q200 6.644In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 150 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 220uF 20% STD 4000h AEC-Q200 3.862In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 220 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Hi Temp AEC-Q200 3.587In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 150 uF 20 % 35 VDC - 55 C + 145 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Anti-Vibe 1.560In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 150 C 23 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 12m POSCAP 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5 VDC 330uF 20% ESR 15mOhm 4.023In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape