Motor Start Capacitors & Motor Run Capacitors

Results: 1.338
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Capacitance Voltage Rating AC Voltage Rating DC Termination Style Life Length / Height Width Depth / Thickness Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 13 x 22 x 32 193In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2.2 uF 250 VDC Radial 30000 Hour 32 mm 22 mm 13 mm 27.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 15 x 26 x 39.5 202In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3.5 uF 250 VDC Radial 30000 Hour 39.5 mm 26 mm 15 mm 35 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 11 x 20 x 32 496In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 0.47 uF 400 VDC Radial 300000 Hour 20 mm 32 mm 11 mm 22.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 22 x 33.5 x 42.5 100In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 4 uF 400 VDC Radial 300000 Hour 42.5 mm 33.5 mm 22 mm 37.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 28 x 37 x 42.5 115In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 8.5 uF 320 VDC Radial 30000 Hour 42.5 mm 37 mm 28 mm 37.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 15 x 24.5 x 32 236In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3.3 uF 250 VDC Radial 30000 Hour 32 mm 24.5 mm 15 mm 27.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 11 x 20 x 26.5 88In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 0.22 uF 500 VDC Radial 10000 Hour 26.5 mm 20 mm 11 mm 22.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 13 x 22 x 26.5 465In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 0.27 uF 500 VDC Radial 10000 Hour 26.5 mm 22 mm 13 mm 22.5 mm - 40 C + 100 C MAB Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 370V 25uF 10% 43In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 25 uF 370 VAC Quick Connect 60000 Hour 73.91 mm 54 mm 50.8 mm 20.64 mm - 40 C + 70 C MPF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 4uF 440V 100In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 4 uF 440 VAC Quick Connect 60000 Hour 55.63 mm 54.86 mm 33.27 mm 20.57 mm - 40 C + 70 C SF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 3uF 370V 68In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3 uF 370 VAC Quick Connect 60000 Hour 55.63 mm 54.86 mm 33.27 mm 20.57 mm - 40 C + 70 C SF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 25uF 370V 59In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 25 uF 370 VAC Quick Connect 60000 Hour 72.14 mm 47.5 mm 47.5 mm 20.57 mm - 40 C + 70 C SF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 2uF 440V 10% 168In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2 uF 440 VAC Quick Connect 60000 Hour 55.63 mm 54.77 mm 33.34 mm 20.64 mm - 40 C + 70 C MPF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 108-130uF 165V 64In Stock
Min.: 1
Mult.: 1

Motor Start Capacitors 108 uF to 130 uF 165 VAC Quick Connect 70 mm 36 mm 36 mm 12.7 mm + 65 C PSU Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 20uF 370V 69In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 20 uF 370 VAC Quick Connect 60000 Hour 60.45 mm 47.5 mm 47.5 mm 20.57 mm - 40 C + 70 C SF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 50uF 440V 20In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 50 uF 440 VAC Quick Connect 60000 Hour 99.31 mm 92.96 mm 50.04 mm 20.57 mm - 40 C + 70 C SF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 88-106uF 165V 93In Stock
Min.: 1
Mult.: 1

Motor Start Capacitors 88 uF to 106 uF 165 VAC Quick Connect 70 mm 36 mm 36 mm 12.7 mm + 65 C PSU Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 36-43uF 110/125V 67In Stock
Min.: 1
Mult.: 1

Motor Start Capacitors 36 uF to 43 uF 120 VAC Quick Connect 70 mm 36 mm 36 mm 12.7 mm + 65 C PSU Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 47-56uF 165V 90In Stock
Min.: 1
Mult.: 1

Motor Start Capacitors 47 uF to 56 uF 165 VAC Quick Connect 70 mm 36 mm 36 mm 12.7 mm + 65 C PSU Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 243-292uF 110/125V 99In Stock
Min.: 1
Mult.: 1

Motor Start Capacitors 243 uF to 292 uF 120 VAC Quick Connect 86 mm 36 mm 36 mm 12.7 mm + 65 C PSU Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 130-156uF 220/250V 29In Stock
Min.: 1
Mult.: 1

Motor Start Capacitors 130 uF to 156 uF 250 VAC Quick Connect 111 mm 46 mm 46 mm 16 mm + 65 C PSU Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 72-86uF 220/250V 27In Stock
Min.: 1
Mult.: 1

Motor Start Capacitors 72 uF to 86 uF 250 VAC Quick Connect 86 mm 46 mm 46 mm 16 mm + 65 C PSU Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 35uF 240 V 6% tol 21In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 35 uF 240 VAC Quick Connect 60000 Hour 97.54 mm 47.5 mm 47.5 mm 20.57 mm - 40 C + 70 C SF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 45In Stock
Min.: 1
Mult.: 1
Motor Run Capacitors 50 uF 660 VAC Quick Connect 60000 Hour 120.65 mm 92.96 mm 50.04 mm 20.57 mm - 40 C + 70 C SF
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 20uF 440V 63In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 20 uF 440 VAC Quick Connect 60000 Hour 72.14 mm 47.5 mm 47.5 mm 20.57 mm - 40 C + 70 C SF Bulk