Motor Start Capacitors & Motor Run Capacitors

Results: 1.299
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Capacitance Voltage Rating AC Voltage Rating DC Termination Style Life Length / Height Width Depth / Thickness Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Motor Start Capacitors & Motor Run Capacitors 20uF 450VDCDC Al 35x75 S2 2+2 670In Stock
Min.: 1
Mult.: 1

AC and Pulse Film Capacitors 20 uF 450 VAC Quick Connect 10000 Hour 75 mm 35 mm - 40 C + 85 C B33331* - S2 Motor Run Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 450volt 20uF 30x93mm Super MotorCap 335In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 20 uF 450 VAC Quick Connect 93 mm 30 mm 30 mm - 25 C + 85 C B32332 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470 VAC 30uF 5%
156In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 30 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 2.5uF 5%
817In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2.5 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 4uF 5% With M8 Bolt 10K Hrs
458In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 4 uF 470 VAC Wire Lead 10000 Hour 30 mm 30 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 2.5 uF 5% 5%
480In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2.5 uF 470 VAC Wire Lead 10000 Hour 55 mm 25 mm 25 mm - 25 C + 85 C C28/4 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 50uF 5% With M8 Bolt 3K Hrs
263In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 50 uF 470 VAC Wire Lead 3000 Hour 50 mm 50 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 40uF 5% With M8 Bolt 10K Hrs
363In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 40 uF 470 VAC Quick Connect 10000 Hour 120 mm 50 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 1.5uF 5% With M8 Bolt 10K Hrs
363In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 1.5 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 10uF 5%
601In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 10 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 10uF 5% With M8 Bolt 10K Hrs
457In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 1 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 20uF 5% With M8 Bolt 10K Hrs
210In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 3uF 5% With M8 Bolt 10K Hrs
555In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 8uF 5% With M8 Bolt 10K Hrs
538In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 8 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 30uF 5% With M8 Bolt 3K Hrs
319In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3 uF 470 VAC Quick Connect 3000 Hour 45 mm 45 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 2.5uF 5% With M8 Bolt 10K Hrs
512In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2.5 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 20uF 5%
393In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 20 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 35uF 5% With M8 Bolt 10K Hrs
110In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 35 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors Film/Foil Polypropylene 16uF, 5% 470VAC
555In Stock
Min.: 1
Mult.: 1
Motor Run Capacitors 16 uF 470 VAC Quick Connect 3000 Hour 10 mm - 25 C + 85 C C27 Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors 130In Stock
Min.: 1
Mult.: 1
Motor Run Capacitors 6.3 uF Radial - 40 C + 100 C MAB
Panasonic Motor Start Capacitors & Motor Run Capacitors 440VAC 5uF +-5% Film cap 345In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 440 VAC Quick Connect 50 mm 38 mm 37.5 mm - 55 C + 105 C PMF SH-JPX type, SH-DPY type Bulk
Hartland Controls / Littelfuse Motor Start Capacitors & Motor Run Capacitors 50+7.5 MFD 370/440V OVAL CAP 10In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors (Dual) 7.5 uF, 50 uF 440 VAC Quick Connect 60000 Hour - 40 C + 70 C HCK Bulk
Hartland Controls / Littelfuse Motor Start Capacitors & Motor Run Capacitors 55+7.5 MFD 370/440V ROUND CAP 3In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors (Dual) 7.5 uF, 55 uF 440 VAC Quick Connect 60000 Hour - 40 C + 70 C HCK Bulk
Carlo Gavazzi Motor Start Capacitors & Motor Run Capacitors START CAP 200UF WITH MOUNTING ADAPTOR 1In Stock
Min.: 1
Mult.: 1
Hartland Controls / Littelfuse Motor Start Capacitors & Motor Run Capacitors 30 MFD 370/440V OVAL CAP 3In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 30 uF 440 VAC Quick Connect 60000 Hour - 40 C + 70 C HCK Bulk