SMD/SMT Film Capacitors

Results: 3.204
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KYOCERA AVX Film Capacitors 16V .1uF 5% 20.338In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.1 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 2.1 mm (0.083 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 3.3uF 5% 9.489In Stock
Min.: 1
Mult.: 1
Reel: 700

3.3 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 5.5 mm (0.217 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .01uF 100VDC 2% PPS FLM 1913 4.372In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.01 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.4 mm (0.055 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.012uF 50VDC 2% PPS FILM 1210 7.593In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.012 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 2 % 2 Pin 1.1 mm (0.043 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .068uF 100VDC 2% PPS FLM 2416 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.068 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 3.2 mm (0.126 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .1uF 100V 2% PPS FILM 2820 2.430In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0.1 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 5 mm (0.197 in) Stacked Film Capacitors 2 % 2 Pin 3 mm (0.118 in) 2820 (7150 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.056uF 50VDC 5% PPS FILM 1913 4.084In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.056 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 1.9 mm (0.075 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.068uF 50VDC 2% PPS FILM 1913 5.682In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.068 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.5 mm (0.059 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .1uF 100V 5% PPS FILM 2820 1.964In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0.1 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 5 mm (0.197 in) Stacked Film Capacitors 5 % 2 Pin 3 mm (0.118 in) 2820 (7150 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 1000pF 50VDC 5% PPS FILM 0805 45.104In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1000 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .068uF 100VDC 5% PPS FLM 2416 1.938In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.068 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 3.2 mm (0.126 in) 2416 (6041 metric) ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.15uF 50VDC 5% PPS FILM 2416 3.095In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.15 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 2 Pin 1.9 mm (0.075 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 680pF 50VDC 2% PPS FILM 0805 16.989In Stock
Min.: 1
Mult.: 1
Reel: 3.000

680 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 630V 0.1uF 10% 1.119In Stock
Min.: 1
Mult.: 1
Reel: 700

0.1 uF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 250 VAC 10 % 2 Pin 5 mm (0.197 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 630V 0.27uF 5% 432In Stock
Min.: 1
Mult.: 1
Reel: 300

0.27 uF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) Stacked Film Capacitors 250 VAC 5 % 2 Pin 7.2 mm (0.283 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V .010uF 5% 4.366In Stock
Min.: 1
Mult.: 1
Reel: 3.500

0.01 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V 0.01uF 5% 1206 2.982In Stock
Min.: 1
Mult.: 1
Reel: 3.500

0.01 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 250V 0.1uF 5% 2.467In Stock
Min.: 1
Mult.: 1
Reel: 2.300

0.1 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.8 mm (0.228 in) 5 mm (0.197 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 4 mm (0.157 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V 0.10uF 2% 1210 990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.1 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 10 VAC 2 % 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 1.5uF 5% 2824 736In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.5 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.11 mm (0.28 in) 6.1 mm (0.24 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 5 mm (0.197 in) 2824 (7261 metric) - 55 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 0.1uF 2% 620In Stock
Min.: 1
Mult.: 1
Reel: 900

0.1 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 2 % 2 Pin 2.4 mm (0.094 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.1uF 5% 2.789In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.1 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 2.8 mm (0.11 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 400V 0.1uF 10% 1.739In Stock
Min.: 1
Mult.: 1
Reel: 900

0.1 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.5 mm (0.413 in) 7.6 mm (0.299 in) Stacked Film Capacitors 200 VAC 10 % 2 Pin 4.7 mm (0.185 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 47nF 5% 2.910In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.047 uF 50 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 120nF 5% 250V 5.212In Stock
Min.: 1
Mult.: 1
Reel: 1.900

0.012 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) Stacked Film Capacitors 160 VAC 5 % 2 Pin - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel