CB028B0104JBA
See Product Specifications
Mfr.:
Description:
Film Capacitors 16V .1uF 5%
In Stock: 20.338
-
Stock:
-
20.338 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
38 Weeks Estimated factory production time for quantities greater than shown.
Pricing (DKK)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 10,59 kr. | 10,59 kr. | |
| 7,83 kr. | 78,30 kr. | |
| Full Reel (Order in multiples of 2000) | ||
| 7,83 kr. | 15.660,00 kr. | |
| 7,76 kr. | 31.040,00 kr. | |
Datasheet
- TARIC:
- 8532250000
- CNHTS:
- 8532251000
- CAHTS:
- 8532250000
- USHTS:
- 8532250045
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322510
- ECCN:
- EAR99
Denmark

AVX is changing the maximum height from 1.8mm max to 2.1mm
resulting in a change of standard pack. The standard pack
quantities will be reduced from 2,500 to 2,000 pieces.
This change is planned for implementation to begin immediately.
Microgaps are common in the CB series. They can be described as
multiple paltry cracked lines on the surface of either side of
the capacitor. The microgap is an intrinsic phenomenon for the
stacked metallized plastic film capacitor technology. It has no
effect on the mechanical, electrical and reliability
characteristics of the CB capacitors.
Please contact a Mouser Technical Sales Representative for
further information.
5-1213-17
FI
AVX is changing the maximum height from 1.8mm max to 2.1mm
resulting in a change of standard pack. The standard pack
quantities will be reduced from 2,500 to 2,000 pieces.