C4AF Series Film Capacitors

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 620V 5.5 uF 105C 10% AEC-Q200 496In Stock
Min.: 1
Mult.: 1

5.5 uF 620 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 22 mm (0.866 in) High Reliability Capacitors 310 VAC 10 % 2 Pin 37 mm (1.457 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 600V 33 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 468In Stock
Min.: 1
Mult.: 1

3.3 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1k V 6.8 uF 105C 10% AEC-Q200 2In Stock
Min.: 1
Mult.: 1

6.8 uF 1 kVDC Radial Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 500 VAC 10 % 4 Pin 45 mm (1.772 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 1 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 230In Stock
Min.: 1
Mult.: 1

1 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 55 uF 500 VDC 10 % 35In Stock
Min.: 1
Mult.: 1

55 uF 250 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 600V 12 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 20In Stock
108On Order
Min.: 1
Mult.: 1

12 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 15 uF 105C 10% AEC-Q200 90In Stock
Min.: 1
Mult.: 1

15 uF 310 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250V 47 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 116In Stock
Min.: 1
Mult.: 1

47 uF 250 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 15 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 72In Stock
Min.: 1
Mult.: 1

15 uF 350 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 10 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 2.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 476In Stock
Min.: 1
Mult.: 1

2.5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 2.2 uF 250 VAC 10% 1.422In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 10 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.5 uF 400 VAC 10% 428In Stock
Min.: 1
Mult.: 1

1.5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1k V 15 uF 105C 10% AEC-Q200 161In Stock
Min.: 1
Mult.: 1

15 uF 1 kVDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 45 mm (1.772 in) High Reliability Capacitors 500 VAC 10 % 4 Pin 56 mm (2.205 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 1.5 uF 105C 10% AEC-Q200 492In Stock
Min.: 1
Mult.: 1

1.5 uF 500 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 11 mm (0.433 in) High Reliability Capacitors 250 VAC 10 % 2 Pin 20 mm (0.787 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 2.5 uF 105C 10% AEC-Q200 167In Stock
Min.: 1
Mult.: 1

2.5 uF 500 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 13 mm (0.512 in) High Reliability Capacitors 250 VAC 10 % 2 Pin 25 mm (0.984 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 8.5 uF 105C 10% AEC-Q200 175In Stock
Min.: 1
Mult.: 1

8.5 uF 500 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 22 mm (0.866 in) High Reliability Capacitors 250 VAC 10 % 2 Pin 37 mm (1.457 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 11 uF 105C 10% AEC-Q200 172In Stock
Min.: 1
Mult.: 1

11 uF 500 VDC Radial Polypropylene (PP) 42 mm (1.654 in) 20 mm (0.787 in) High Reliability Capacitors 250 VAC 10 % 4 Pin 40 mm (1.575 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 15 uF 105C 10% AEC-Q200 72In Stock
Min.: 1
Mult.: 1

25 uF 500 VDC Radial Polypropylene (PP) 42 mm (1.654 in) 24 mm (0.945 in) High Reliability Capacitors 250 VAC 10 % 4 Pin 44 mm (1.732 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 22 uF 105C 10% AEC-Q200 99In Stock
Min.: 1
Mult.: 1

22 uF 500 VDC Radial Polypropylene (PP) 42 mm (1.654 in) 28 mm (1.102 in) High Reliability Capacitors 250 VAC 10 % 4 Pin 37 mm (1.457 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 28 uF 105C 10% AEC-Q200 72In Stock
Min.: 1
Mult.: 1

28 uF 500 VDC Radial Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 250 VAC 10 % 4 Pin 45 mm (1.772 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 33 uF 105C 10% AEC-Q200 71In Stock
Min.: 1
Mult.: 1

33 uF 500 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) High Reliability Capacitors 250 VAC 10 % 4 Pin 45 mm (1.772 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 60 uF 105C 10% AEC-Q200 36In Stock
Min.: 1
Mult.: 1

60 uF 500 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 45 mm (1.772 in) High Reliability Capacitors 250 VAC 10 % 4 Pin 56 mm (2.205 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 75 uF 105C 10% AEC-Q200 54In Stock
Min.: 1
Mult.: 1

75 uF 500 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 45 mm (1.772 in) High Reliability Capacitors 250 VAC 10 % 4 Pin 65 mm (2.559 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 800V 4.4 uF 105C 10% AEC-Q200 168In Stock
Min.: 1
Mult.: 1

4.4 uF 800 VDC Radial Polypropylene (PP) 42 mm (1.654 in) 20 mm (0.787 in) High Reliability Capacitors 400 VAC 10 % 4 Pin 40 mm (1.575 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 800V 12.5 uF 105C 10% AEC-Q200 64In Stock
Min.: 1
Mult.: 1

12.5 uF 800 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) High Reliability Capacitors 400 VAC 10 % 4 Pin 45 mm (1.772 in) - 55 C + 105 C C4AF AEC-Q200 Bulk