5102 Film Capacitors

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors 1uF 250volts 10% AEC-Q200 654In Stock
Min.: 1
Mult.: 1
Reel: 750

250 VDC Radial Polyester General Film Capacitors 160 VAC 10 % - 55 C + 100 C MKT1820 AEC-Q200 Ammo Pack
Vishay / Roederstein Film Capacitors 1uF 250volts 10% 1.857In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Axial Polyester 26.5 mm (1.043 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
EPCOS / TDK Film Capacitors PhCapEngyPlus525V50/60HZ10.4/12.5Kvar3PH 32In Stock
Min.: 1
Mult.: 1
B25674 Bulk
Vishay / BC Components Film Capacitors 1000PF 10% 400volts 4.786In Stock
Min.: 1
Mult.: 1

1000 pF 400 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4.5 mm (0.177 in) General Film Capacitors 220 VAC 10 % 2 Pin 13.5 mm (0.531 in) - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors .001uF 10% 400volts 458In Stock
Min.: 1
Mult.: 1

1000 pF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370
Vishay / Roederstein Film Capacitors 1.0UF 250V 10% 159In Stock
Min.: 1
Mult.: 1
Reel: 450

1 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKT1822 Reel, Cut Tape
Vishay / Roederstein Film Capacitors 1uF 250volt 5% 170In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 16.5 mm (0.65 in) 1840 Straight - 55 C + 100 C MKP1840 Bulk
Vishay / Roederstein Film Capacitors 1.0UF 250V 10% 75In Stock
500Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 500

1 uF 250 VDC Axial Polyester General Film Capacitors 160 VAC 10 % - 55 C + 100 C MKT1813 Reel, Cut Tape
Vishay / Roederstein Film Capacitors 1uF 250volts 5% 2pin 27.5mm 50In Stock
Min.: 1
Mult.: 1

1 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors 1uF 250volts 5% High Humidity 596In Stock
Min.: 1
Mult.: 1

1 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 29.5 mOhms 23 mm (0.906 in) Straight - 60 C + 105 C MKP1847H Bulk
KEMET Film Capacitors 1000volts 1000pF 5% LS 5mm 5.347In Stock
Min.: 1
Mult.: 1

1000 pF 1 kVDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 5 % 2 Pin 6.5 mm (0.256 in) - 55 C + 100 C MMK Bulk
Vishay / BC Components Film Capacitors MKT 0,001 F 10% 100 Vdc Pitch 5mm 1.992In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1000 pF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MKT370 Ammo Pack
KEMET Film Capacitors 250volts 1000pF 5% LS 5mm 5.443In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1000 pF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 1000pF 10% LS 5mm 6.107In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1000 pF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 1000pF 5% LS 5mm 11.840In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1000 pF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 100volts 1000pF 5% 5mm 13.247In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1000 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
Vishay / Roederstein Film Capacitors MKT 1 F 10% 250Vdc AXIAL ENCASED 1.663In Stock
Min.: 1
Mult.: 1
Reel: 1.250

250 VDC Axial Polyester General Film Capacitors 160 VAC 10 % - 55 C + 100 C MKT1813 Ammo Pack
Vishay / BC Components Film Capacitors .0051uF 2% 400volts 320In Stock
Min.: 1
Mult.: 1

5100 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 125 VAC 2 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 85 C BFC2419
Vishay / BC Components Film Capacitors 2200pF 5% 630volts 979In Stock
Min.: 1
Mult.: 1

2200 pF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin - 55 C + 125 C BFC2375 Bulk
Vishay / BC Components Film Capacitors .001uF 10% 400volts 1.239In Stock
Min.: 1
Mult.: 1

1000 pF 400 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4.5 mm (0.177 in) General Film Capacitors 220 VAC 10 % 2 Pin 14.5 mm (0.571 in) Inside Kink - 55 C + 105 C BFC2467 Bulk
Vishay / Roederstein Film Capacitors 1uF 2000volt 5% 46In Stock
225Expected 25/05/2026
Min.: 1
Mult.: 1

1 uF 2 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 44 mm (1.732 in) 30 mm (1.181 in) Snubber Film Capacitors 700 VAC 5 % 2 Pin 46 mm (1.811 in) Tab Terminal - 55 C + 105 C MKP386M Tray
Vishay / Roederstein Film Capacitors 1uF 250volts 5% 609In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Axial Polypropylene (PP) 26.5 mm (1.043 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 1uF 250V 5% 699In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Axial Polyester 26.5 mm (1.043 in) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
KEMET Film Capacitors 100volts 0.0010uF10% LS 5mm 25In Stock
6.000Expected 02/07/2026
Min.: 1
Mult.: 1

1000 pF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) General Film Capacitors 63 VAC 10 % 2 Pin 2.5 mm (0.098 in) Straight - 55 C + 125 C SMR Bulk
Vishay / BC Components Film Capacitors MKT 370 1nF 10 400V= 156In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

1000 pF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Ammo Pack