5101 Film Capacitors

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 1848e 1uF +/-5% 1300V= 249In Stock
Min.: 1
Mult.: 1

1 uF 1.3 kVDC Radial Polypropylene (PP) 26.5 mm (1.043 in) 12.5 mm (0.492 in) Film Capacitors 5 % 2 Pin 17.5 mOhms 22.5 mm (0.886 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors MKP 1848e 1uF +/-5% 1200V= 244In Stock
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Radial Polypropylene (PP) 26 mm (1.024 in) 12 mm (0.472 in) Film Capacitors 5 % 2 Pin 22 mOhms 22 mm (0.866 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors 1uF 1250volts 5% High Quality Cap. 327In Stock
Min.: 1
Mult.: 1

1 uF 1.25 kVDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 425 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 1uF 1200volt 5% 2 pin AEC-Q200 27.5mm LS 1.363In Stock
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Radial Polypropylene (PP) General Film Capacitors 5 % 2 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors MKP 1 F 5% 160Vdc Pitch 22,5mm 220In Stock
Min.: 1
Mult.: 1

1 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 100 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP1840 Bulk
Vishay / Roederstein Film Capacitors MMKP 1 F 10% 160Vdc Pitch 22,5mm 120In Stock
Min.: 1
Mult.: 1

1 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 12 mm (0.472 in) AC and Pulse Film Capacitors 100 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 100 C MKP1841 Bulk
Vishay / Roederstein Film Capacitors 1uF 1000volts 5% Drawing T7 74In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Lug Polypropylene (PP) 32.3 mm (1.272 in) 33.5 mm (1.319 in) 22 mm (0.866 in) Snubber Film Capacitors 500 VAC 5 % 2 Pin 6 mOhms 30.5 mm (1.201 in) Tab Terminal - 55 C + 105 C MKP386M Tray
Vishay / Roederstein Film Capacitors 1uF 1000volts 5% 2 pin 27.5mm 1.044In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 65 mOhms 19 mm (0.748 in) 32 mm x 9 mm - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors 1uF 1600volts 5% Drawing T1 63In Stock
Min.: 1
Mult.: 1

1 uF 1.6 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 44 mm (1.732 in) 22 mm (0.866 in) Snubber Film Capacitors 600 VAC 5 % 2 Pin 8 mOhms 38 mm (1.496 in) Tab Terminal - 55 C + 105 C MKP386M Tray
KEMET Film Capacitors 250volts 100pF 5% LS 5mm 2.934In Stock
Min.: 1
Mult.: 1

100 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
Vishay / Roederstein Film Capacitors MKP 1848E 1uF +/-5% 1300Vdc 254In Stock
Min.: 1
Mult.: 1

1 uF 1.3 kVDC Radial Polypropylene (PP) 32 mm (1.26 in) 11 mm (0.433 in) Film Capacitors 5 % 2 Pin 24 mOhms 21 mm (0.827 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors MKP 1848E 1uF +/-5% 1200Vdc 248In Stock
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Radial Polypropylene (PP) 32 mm (1.26 in) 11 mm (0.433 in) Film Capacitors 5 % 2 Pin 32 mOhms 21 mm (0.827 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors MKP 1848e 1uF +/-5% 1000V= 260In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polypropylene (PP) 32 mm (1.26 in) 11 mm (0.433 in) Film Capacitors 5 % 2 Pin 39 mOhms 21 mm (0.827 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors 1uF 160volts 5% 238In Stock
1.000On Order
Min.: 1
Mult.: 1

1 uF 160 VDC Axial Polypropylene (PP) 26.5 mm (1.043 in) AC and Pulse Film Capacitors 100 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / BC Components Film Capacitors 1uF 5% 1Kvolts SL AEC-Q200 68In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28.5 mm (1.122 in) AC and Pulse Film Capacitors 5 % 2 Pin 7 mOhms 15.7 mm (0.618 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Tray
Vishay / Roederstein Film Capacitors MKP 1 F 10% 1000Vdc 22,5mm 2 pins 139In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) Film Capacitors 10 % 2 Pin 26 mOhms 19.5 mm (0.768 in) + 85 C MKP1848e Tray
Vishay / Roederstein Film Capacitors 1uF 1200volts 5% 2 pin 27.5mm 216In Stock
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 45 mOhms 21 mm (0.827 in) 32 mm x 11 mm Straight - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors 1uF 1600volts 5% Drawing T4 46In Stock
Min.: 1
Mult.: 1

1 uF 1.6 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 44 mm (1.732 in) 22 mm (0.866 in) Snubber Film Capacitors 600 VAC 5 % 8 mOhms 38 mm (1.496 in) MKP386M Tray
Vishay / Roederstein Film Capacitors 1uF 1% 160V 339In Stock
Min.: 1
Mult.: 1

1 uF 160 VDC Axial Polypropylene (PP) 26.5 mm (1.043 in) AC and Pulse Film Capacitors 100 VAC 1 % 2 Pin 1839 Straight - 55 C + 100 C MKP1839 Bulk
Vishay / BC Components Film Capacitors 1uF 5% 1600volts SL AEC-Q200 140In Stock
Min.: 1
Mult.: 1

1 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 44 mm (1.732 in) AC and Pulse Film Capacitors 5 % 2 Pin 5 mOhms 24 mm (0.945 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 1uF 1250volt 5% 71In Stock
Min.: 1
Mult.: 1

1 uF 1.25 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 44 mm (1.732 in) 22 mm (0.866 in) Snubber Film Capacitors 550 VAC 5 % 2 Pin 10 mOhms 38 mm (1.496 in) Tab Terminal - 55 C + 105 C MKP386M Tray
KEMET Film Capacitors 400volts 100pF 5% LS 5mm 38In Stock
3.000Expected 02/09/2026
Min.: 1
Mult.: 1

100 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 100volts 100pF 5% LS 5mm 46In Stock
3.000Expected 11/08/2026
Min.: 1
Mult.: 1

100 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 1000volts 100pF 5% LS 5mm 1.255In Stock
Min.: 1
Mult.: 1

100 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 4.5 mm (0.177 in) - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 630volts 0.00010uF 5% 5mm 2.143In Stock
2.000Expected 06/04/2026
Min.: 1
Mult.: 1

100 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk