2820 Film Capacitors

Results: 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 63V 0.082 uF + 125 C 5% AEC-Q200 51.818In Stock
Min.: 1
Mult.: 1
Reel: 3.500

0.082 uF 63 VDC Radial Polyester General Film Capacitors 40 VAC 5 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 63V 0.082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 33.942In Stock
Min.: 1
Mult.: 1

0.082 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.082 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 1.677In Stock
Min.: 1
Mult.: 1

0.082 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 400 VAC 5 % 2 Pin 14 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 0.082U 100V 1.500In Stock
Min.: 1
Mult.: 1
0.082 uF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 105 C R66 Bulk
KEMET Film Capacitors 100V 0.082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 26.239In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.082 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630volts 0.082uF 5% 233In Stock
Min.: 1
Mult.: 1

0.082 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 300 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
Panasonic Film Capacitors .1uF 100V 2% PPS FILM 2820 2.430In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0.1 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 5 mm (0.197 in) Stacked Film Capacitors 2 % 2 Pin 3 mm (0.118 in) 2820 (7150 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .1uF 100V 5% PPS FILM 2820 1.964In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0.1 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 5 mm (0.197 in) Stacked Film Capacitors 5 % 2 Pin 3 mm (0.118 in) 2820 (7150 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
KEMET Film Capacitors 1.2k V 0.082 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 850In Stock
Min.: 1
Mult.: 1

0.082 uF 1.2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 600 VAC 5 % 2 Pin 13.6 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.082 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 1.484In Stock
Min.: 1
Mult.: 1

0.082 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 16 mm (0.63 in) General Film Capacitors 600 VAC 5 % 2 Pin 10 mOhms 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk


KEMET Film Capacitors 600VAC 0.082 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 1.004In Stock
Min.: 1
Mult.: 1

0.082 uF 1.2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors 630V 0.082 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 2.743In Stock
Min.: 1
Mult.: 1

0.082 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 19.4 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.082uF 5% LS=22.5mm 882In Stock
Min.: 1
Mult.: 1

0.082 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 650 VAC 5 % 2 Pin 31.05 mOhms 18.5 mm (0.728 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
Panasonic Film Capacitors .082uF 100VDC 5% PPS FLM 2820 1.156In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0.082 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 5 mm (0.197 in) Stacked Film Capacitors 5 % 2.8 mm (0.11 in) 2820 (7150 metric) ECHU(C) Reel, Cut Tape, MouseReel
KEMET Film Capacitors 600VAC 0.082 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 1.495In Stock
Min.: 1
Mult.: 1

0.082 uF 1.2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors 1000V 0.082uF 5% LS=22.5mm 900In Stock
Min.: 1
Mult.: 1

0.082 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 600 VAC 5 % 2 Pin 31.05 mOhms 18.5 mm (0.728 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.082 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 1.477In Stock
700Expected 24/04/2026
Min.: 1
Mult.: 1

0.082 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 400 VAC 5 % 2 Pin 10 mOhms 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.082 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 217In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.082 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 2000V 0.082uF 5% LS=27.5mm
1.152Expected 26/06/2026
Min.: 1
Mult.: 1

0.082 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 25 mm (0.984 in) General Film Capacitors 700 VAC 5 % 2 Pin 38.82 mOhms 25 mm (0.984 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.082 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200
45Expected 10/07/2026
Min.: 1
Mult.: 1

0.082 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 650 VAC 5 % 2 Pin 13.6 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
Panasonic Film Capacitors .082uF 100VDC 2% PPS FLM 2820 1.515In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0.082 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 5 mm (0.197 in) Stacked Film Capacitors 2 % 2 Pin 2.8 mm (0.11 in) 2820 (7150 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
Reel: 1.800

0.082 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 Non-Stocked Lead-Time 37 Weeks
Min.: 30.000
Mult.: 2.000

0.082 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
WIMA Film Capacitors 820pF 630 Volts 5% 2.915In Stock
Min.: 1
Mult.: 1
820 pF 630 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 250 VAC 5 % - 55 C + 100 C FKP 2 Bulk
KEMET Film Capacitors 63V 0.082 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 Non-Stocked Lead-Time 37 Weeks
Min.: 51.000
Mult.: 3.000

0.082 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 40 VAC 10 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk