TDK Film Capacitors

Results: 5.777
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 3.5UF 10% 825V MKP WOUND BOXED 529In Stock
Min.: 1
Mult.: 1

3.5 uF 825 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitors 10 % 2 Pin 12.9 mOhms 30 mm (1.181 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
TDK Film Capacitors 1200VDC 5uF 10% LS 27.5mm 1.576In Stock
Min.: 1
Mult.: 1

5 uF 960 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 5.5 mOhms 36.5 mm (1.437 in) 31.5 mm x 22 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
TDK Film Capacitors 500VDC 5uF 10% LS 27.5mm 1.797In Stock
Min.: 1
Mult.: 1

5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 10 % 2 Pin 10.8 mOhms 21 mm (0.827 in) 31.5 mm x 11 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
TDK Film Capacitors 600uF 10% 900VDC 156In Stock
Min.: 1
Mult.: 1

600 uF 900 VDC Stud Threaded 32 mm (1.26 in) 161 mm (6.339 in) General Film Capacitors 10 % 2 Pin 1.5 mOhms - 40 C + 85 C MKP DC Link - Heavy Duty Bulk
TDK Film Capacitors 900VDC 10uF 10% LS 27.5mm 1.359In Stock
Min.: 1
Mult.: 1

10 uF 720 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 4.5 mOhms 36.5 mm (1.437 in) 31.5 mm x 22 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
TDK Film Capacitors 1100VDC 15uF 10% LS 37.5mm 325In Stock
Min.: 1
Mult.: 1

15 uF 880 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 10 % 4 Pin 4.5 mOhms 45 mm (1.772 in) 42 mm x 30 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
TDK Film Capacitors 2400uF +-10% 1200V PEC MKP DC 53In Stock
Min.: 1
Mult.: 1

2400 uF 1.2 kVDC Stud Threaded 50 mm (1.969 in) General Film Capacitors 4 kVAC 10 % 2 Pin 1 mOhms 370 mm (14.56 in) Straight - 40 C + 75 C MKP DC Link - Resin Top Bulk
TDK Film Capacitors 500VDC 170uF 10% LS 52.5mm 169In Stock
Min.: 1
Mult.: 1

170 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 10 % 4 Pin 2.3 mOhms 57 mm (2.244 in) 57.5 mm x 45 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
TDK Film Capacitors 275VAC 10uF 10% 16.5mOhm 471In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25.5 mm (1.004 in) General Film Capacitors 275 VAC 10 % 4 Pin 16.5 mOhms 32 mm (1.26 in) Straight - 40 C + 85 C B32354S Bulk
TDK Film Capacitors 1100VDC 5uF 10% LS 27.5mm 1.032In Stock
Min.: 1
Mult.: 1

5 uF 880 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) General Film Capacitors 10 % 2 Pin 6.1 mOhms 31 mm (1.22 in) 31.5 mm x 21 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
TDK Film Capacitors 880 uF, 1350 V B25647
17In Stock
Min.: 1
Mult.: 1

880 uF 1.35 kVDC Insert Threaded Polypropylene (PP) 205 mm (8.071 in) 90 mm (3.54 in) DC Link Film Capacitors 10 % 8 Pin 170 mm (6.693 in) - 40 C + 75 C B25647 Bulk
TDK Film Capacitors 20UF 10% 1100V FILM CAP MKP BOXED 7.232In Stock
Min.: 1
Mult.: 1

20 uF 1.1 kVDC Radial 10 % 4 Pin - 40 C + 105 C B32776G Bulk
TDK Film Capacitors 30uF 10% 1100V FILM CAP MKP BOXED 1.312In Stock
Min.: 1
Mult.: 1

30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
TDK Film Capacitors 0.15uF 1KV 5% 2.357In Stock
Min.: 1
Mult.: 1

0.15 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors FILMCAP LoPro 6.8uF 10% 875Vdc LS37.5mm 535In Stock
Min.: 1
Mult.: 1

6.8 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 22.1 mOhms 15 mm (0.591 in) Straight - 40 C + 105 C B32776T Bulk
TDK Film Capacitors 575VDC 360uF 10% DC LINK MKP LS 52.5mm 162In Stock
Min.: 1
Mult.: 1

360 uF 575 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 130 mm (5.11 in) DC Link Film Capacitors 10 % 4 Pin 1 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C B32778J Bulk
TDK Film Capacitors 1100VDC 40uF 10% LS 52.5mm 96In Stock
Min.: 1
Mult.: 1

40 uF 880 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 38 mm (1.496 in) General Film Capacitors 10 % 4 Pin 4.2 mOhms 57.5 mm (2.264 in) 57.5 mm x 38 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
TDK Film Capacitors 3X96UF 525V 10% 15In Stock
112On Order
Min.: 1
Mult.: 1

MKP525-D Bulk
TDK Film Capacitors RECOMMENDED ALT 871-B32371A2157J050 674In Stock
Min.: 1
Mult.: 1

150 uF 675 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 132 mm (5.197 in) General Film Capacitors 350 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
TDK Film Capacitors Y2 220nF 10% 300Vac LS 22.5mm AEC-Q200 1.862In Stock
Min.: 1
Mult.: 1

0.22 uF Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 12 mm (0.472 in) General Film Capacitors 300 VAC 20 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 110 C B3202*H/J* - Y2 Compact Automotive AEC-Q200 Bulk
TDK Film Capacitors 0.33uF 100volts 10% 7.911In Stock
Min.: 1
Mult.: 1

0.33 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 5 mm (0.197 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 4.7uF 100volt 10% 7.721In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
TDK Film Capacitors 0.15uF 250volts 5% 8.617In Stock
Min.: 1
Mult.: 1
: 1.600

0.15 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 0.047uF 250volts 5% 14.057In Stock
Min.: 1
Mult.: 1

0.047 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.047uF 400volt 10% 6.795In Stock
Min.: 1
Mult.: 1
: 1.100

0.047 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 200 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C B3262* - MKP High Pulse (stacked) Reel, Cut Tape