Panasonic Film Capacitors

Results: 5.897
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors .022uF 100VDC 2% PPS FLM 1913 2.989In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.022 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 2.4 mm (0.094 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .068uF 100VDC 2% PPS FLM 2416 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.068 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 3.2 mm (0.126 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .1uF 100V 5% PPS FILM 2820 1.964In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0.1 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 5 mm (0.197 in) Stacked Film Capacitors 5 % 2 Pin 3 mm (0.118 in) 2820 (7150 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .0047uF 16VDC 2% PPS FILM 0805 16.305In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4700 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.012uF 50VDC 2% PPS FILM 1210 7.593In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.012 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 2 % 2 Pin 1.1 mm (0.043 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .01uF 100VDC 2% PPS FLM 1913 4.422In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.01 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.4 mm (0.055 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 2200pF 16VDC 2% PPS FILM 0603 29.986In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2200 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.068uF 50VDC 2% PPS FILM 1913 5.692In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.068 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.5 mm (0.059 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .1uF 100V 2% PPS FILM 2820 2.430In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0.1 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 5 mm (0.197 in) Stacked Film Capacitors 2 % 2 Pin 3 mm (0.118 in) 2820 (7150 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.056uF 50VDC 5% PPS FILM 1913 4.084In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.056 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 1.9 mm (0.075 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .068uF 100VDC 5% PPS FLM 2416 1.938In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.068 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 3.2 mm (0.126 in) 2416 (6041 metric) ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 680pF 50VDC 2% PPS FILM 0805 17.289In Stock
Min.: 1
Mult.: 1
Reel: 3.000

680 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 250VDC 2.2uF 10% MPET L/S=17.5mm 3.657In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 20.8 mm (0.819 in) 8.4 mm (0.331 in) General Film Capacitors 10 % 2 Pin 15.6 mm (0.614 in) Straight - 40 C + 105 C ECQE(B) Bulk
Panasonic Film Capacitors 250VDC 8.2uF 10% MPET L/S=27.5mm 4.977In Stock
Min.: 1
Mult.: 1

8.2 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 14.3 mm (0.563 in) General Film Capacitors 10 % 2 Pin 23.5 mm (0.925 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 450DC 2.2uF 10% MPET L/S=22.5mm 5.709In Stock
Min.: 1
Mult.: 1

2.2 uF 450 VDC Radial Polyester 22.5 mm (0.886 in) 25.7 mm (1.012 in) 9.4 mm (0.37 in) General Film Capacitors 10 % 2 Pin 19.7 mm (0.776 in) Straight - 40 C + 105 C ECQE(H) Bulk
Panasonic Film Capacitors 450DC 0.47uF 10% MPET L/S=10mm 7.640In Stock
Min.: 1
Mult.: 1

0.47 uF 450 VDC Radial Polyester 10 mm (0.394 in) 12.7 mm (0.5 in) 7.7 mm (0.303 in) General Film Capacitors 10 % 2 Pin 16 mm (0.63 in) Straight - 40 C + 105 C ECQE(H) Bulk
Panasonic Film Capacitors 630VDC 2.2uF 5% MPET L/S=27.5mm 2.318In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 19.5 mm (0.768 in) General Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 6.8uF 250VDC 5% MPP L/S=20mm 1.117In Stock
Min.: 1
Mult.: 1

6.8 uF 250 VDC Radial Polypropylene (PP) 20 mm (0.787 in) 23.8 mm (0.937 in) 17.8 mm (0.701 in) RF Microwave Film Capacitors 5 % 2 Pin 23.5 mm (0.925 in) Straight - 40 C + 105 C ECWF(A) Bulk
Panasonic Film Capacitors 450VDC 3.3uF 10% LS=22.5mm Cut Lead 11.242In Stock
Min.: 1
Mult.: 1

3.3 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 14.6 mm (0.575 in) General Film Capacitors 10 % 2 Pin 9.8 mm (0.386 in) Cut - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 100VDC 8.2uF 10% MPET L/S=22.5mm 1.476In Stock
Min.: 1
Mult.: 1

8.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) General Film Capacitors 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 250VDC 4.7uF 5% MPET L/S=15mm 2.540In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyester 15 mm (0.591 in) 26 mm (1.024 in) 12 mm (0.472 in) General Film Capacitors 5 % 2 Pin 26.5 mm (1.043 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 300VAC 0.022uF 10% LS=15mm Lead cut 43.704In Stock
Min.: 1
Mult.: 1

0.022 uF Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) 6 mm (0.236 in) Safety Film Capacitors 300 VAC 10 % 2 Pin 10.5 mm (0.413 in) Cut - 40 C + 110 C ECQ-UB Bulk
Panasonic Film Capacitors .047uF 1.25kV 5% MPP L/S=20mm 1.915In Stock
Min.: 1
Mult.: 1

0.047 uF 1.25 kVDC Radial Polypropylene (PP) 20 mm (0.787 in) 23 mm (0.906 in) 11.5 mm (0.453 in) RF Microwave Film Capacitors 5 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 105 C ECWH(V) Bulk
Panasonic Film Capacitors 380VAC 10uF 5% Straight Lead 808In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) General Film Capacitors 380 VAC 5 % 2 Pin 13.3 mOhms 40 mm (1.575 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 300VAC 0.0033uF 10% LS=12.5mm ST 10.512In Stock
Min.: 1
Mult.: 1

3300 pF Radial Polypropylene (PP) 12.5 mm (0.492 in) 15.3 mm (0.602 in) 5 mm (0.197 in) Safety Film Capacitors 300 VAC 10 % 2 Pin 11.5 mm (0.453 in) Straight - 40 C + 110 C ECQ-UB Bulk