OS-CON Aluminium Electrolytic Capacitors

Types of Aluminium Electrolytic Capacitors

Change category view
Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
Panasonic Aluminium Organic Polymer Capacitors 20volts 120uF ESR 25mohm 33.258In Stock
Min.: 1
Mult.: 1
: 1.000

Aluminum Polymer Capacitors SMD/SMT 120 uF 20 VDC 6.3 mm 5.9 mm (0.232 in) 25 mOhms 5000 Hour
Panasonic Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 16mOhm 4300mA 787In Stock
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors
Panasonic Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 30.166In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 180 uF 25 VDC 8 mm 12 mm (0.472 in) 16 mOhms 5000 Hour
Panasonic Aluminium Organic Polymer Capacitors 10volts 68uF ESR 23mohm 3.714In Stock
Min.: 1
Mult.: 1
: 1.500

Aluminum Polymer Capacitors SMD/SMT 68 uF 10 VDC 5 mm 5.9 mm (0.232 in) 23 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 120uf 50volts OS-CON Polymer 3.921In Stock
2.000Expected 27/04/2026
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 120 uF 50 VDC 10 mm 12.6 mm (0.496 in) 20 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 22uf 50volts OS-CON Polymer 9.184In Stock
Min.: 1
Mult.: 1
: 1.000

Aluminum Polymer Capacitors SMD/SMT 22 uF 50 VDC 6.3 mm 5.9 mm (0.232 in) 35 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 33uf 50volts OS-CON Polymer 1.985In Stock
Min.: 1
Mult.: 1
: 1.000

Aluminum Polymer Capacitors SMD/SMT 33 uF 50 VDC 8 mm 6.9 mm (0.272 in) 35 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 80VDC 27uF 20% SMD 780mA Halogen Free 1.200In Stock
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 27 uF 80 VDC 8 mm 11.9 mm (0.469 in) 35 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors SMD type 10v 150uf 8x6.9mm 1.880In Stock
Min.: 1
Mult.: 1
: 1.000

Aluminum Polymer Capacitors SMD/SMT 150 uF 10 VDC 8 mm 6.9 mm (0.272 in) 30 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 16VDC 330uF 20% 4100mA 16mOhm 2.209In Stock
Min.: 1
Mult.: 1
: 1.000

Aluminum Polymer Capacitors SMD/SMT 330 uF 16 VDC 8 mm 6.9 mm (0.272 in) 16 mOhms 5000 Hour
Panasonic Aluminium Organic Polymer Capacitors 16VDC 330uF OSCON Polymer 3.237In Stock
Min.: 1
Mult.: 1
: 1.000

Aluminum Polymer Capacitors SMD/SMT 330 uF 16 VDC 8 mm 6.9 mm (0.272 in) 22 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 330uF ESR 10mohm 3.600In Stock
Min.: 1
Mult.: 1
: 1.500

Aluminum Polymer Capacitors SMD/SMT 330 uF 2.5 VDC 5 mm 5.9 mm (0.232 in) 10 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 120uf 35volts 4.4A OS-CON Polymer 1.545In Stock
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 120 uF 35 VDC 10 mm 12.6 mm (0.496 in) 18 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% 3900mA 10mOhm 1.866In Stock
Min.: 1
Mult.: 1
: 1.000

Aluminum Polymer Capacitors SMD/SMT 820 uF 2.5 VDC 6.3 mm 5.9 mm (0.232 in) 19 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 80VDC 12uF 20% SMD 340mA Halogen Free 2.139In Stock
Min.: 1
Mult.: 1
: 1.000

Aluminum Polymer Capacitors SMD/SMT 12 uF 80 VDC 8 mm 6.9 mm (0.272 in) 60 mOhms 1000 Hour
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 10volts AEC-Q200 49In Stock
Min.: 1
Mult.: 1

General Purpose Electrolytic Capacitors Radial 3300 uF 10 VDC 16 mm 25 mm 24 mOhms 2000 Hour
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 25volts AEC-Q200 225In Stock
500Expected 21/10/2026
Min.: 1
Mult.: 1
: 250

General Purpose Electrolytic Capacitors Radial 2200 uF 25 VDC 18 mm 25 mm 22 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 7mohm 3.418In Stock
Min.: 1
Mult.: 1
: 2.000

Aluminum Polymer Capacitors Radial 560 uF 2.5 VDC 5 mm 9 mm (0.354 in) 7 mOhms 5000 Hour
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 16volts AEC-Q200 65In Stock
Min.: 1
Mult.: 1
: 250

General Purpose Electrolytic Capacitors Radial 3300 uF 16 VDC 18 mm 25 mm 22 mOhms 2000 Hour
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35volts AEC-Q200 105In Stock
500Expected 29/04/2026
Min.: 1
Mult.: 1
: 250

General Purpose Electrolytic Capacitors Radial 1000 uF 35 VDC 18 mm 20 mm 46 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 6.884In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 1000 uF 16 VDC 10 mm 13 mm (0.512 in) 12 mOhms 5000 Hour
Panasonic Aluminium Organic Polymer Capacitors 6v 1000uf 8x7mm 2.378In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 1000 uF 6.3 VDC 8 mm 7 mm (0.276 in) 18 mOhms 5000 Hour
Panasonic Aluminium Organic Polymer Capacitors 20VDC 470uF 20% 5850mA 4In Stock
1.200On Order
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 470 uF 20 VDC 8 mm 10 mOhms
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 25volts AEC-Q200 728In Stock
Min.: 1
Mult.: 1
: 250

General Purpose Electrolytic Capacitors Radial 1000 uF 25 VDC 18 mm 15 mm 42 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 16volts 470uF ESR 10mohm 6.747In Stock
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors Radial 470 uF 16 VDC 10 mm 13 mm (0.512 in) 10 mOhms 5000 Hour