ZK Series Aluminium Organic Polymer Capacitors

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 25v 470uf AEC-Q200 10 x 10.2mm 6.249In Stock
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Vibration-Proof Can ZK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25v 470uf 125degC 10 x 10.2mm SMD 2.549In Stock
3.500Expected 08/07/2026
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can ZK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 100uF 125degC VibeProof AEC-Q200 5.887In Stock
5.400Expected 22/06/2026
Min.: 1
Mult.: 1
: 900

100 uF 35 VDC SMD/SMT 7.8 mm (0.307 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.68 A - 55 C + 125 C 6.3 mm Vibration-Proof Can ZK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 125degC VibeProof AEC-Q200 485In Stock
900Expected 08/06/2026
Min.: 1
Mult.: 1
: 900

150 uF 25 VDC SMD/SMT 7.8 mm (0.307 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.68 A - 55 C + 125 C 6.3 mm Vibration-Proof Can ZK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25v 270uf 125degC 8 x 10.2mm SMD 1.547In Stock
1.500Expected 17/06/2026
Min.: 1
Mult.: 1
: 500

270 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.92 A - 55 C + 125 C 8 mm Can ZK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25v 270uf AEC-Q200 8 x 10.2mm 780In Stock
Min.: 1
Mult.: 1
: 500

270 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.92 A - 55 C + 125 C 8 mm Vibration-Proof Can ZK AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25v 47uf 125degC 5 x 5.8mm SMD 1.954In Stock
2.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 1.000

47 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 660 mA - 55 C + 125 C 5 mm Can ZK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25v 68uf 125degC 6.3 x 5.8mm SMD 655In Stock
1.000Expected 17/06/2026
Min.: 1
Mult.: 1
: 1.000

68 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 1.08 A - 55 C + 125 C 6.3 mm Can ZK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 68uF 125degC VibeProof AEC-Q200 578In Stock
1.000Expected 13/07/2026
Min.: 1
Mult.: 1
: 1.000

68 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 1.08 A - 55 C + 125 C 6.3 mm Vibration-Proof Can ZK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 82uF 20% AEC-Q200 1.955In Stock
Min.: 1
Mult.: 1
: 1.000

82 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 1.3 A - 55 C + 125 C 6.3 mm Can ZK AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 82uF 20% Anti-Vibe AEC-Q200 947In Stock
Min.: 1
Mult.: 1
: 1.000

82 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 1.3 A - 55 C + 125 C 6.3 mm Vibration-Proof Can ZK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 100uf 125degC 10 x 10.2mm SMD 556In Stock
40.500On Order
Min.: 1
Mult.: 1
: 900

100 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 60 mOhms 1.68 A - 55 C + 125 C 6.3 mm Can ZK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD 669In Stock
Min.: 1
Mult.: 1
: 500

180 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.92 A - 55 C + 125 C 8 mm Can ZK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 180uf AEC-Q200 8 x 10.2mm 91In Stock
500Expected 20/04/2026
Min.: 1
Mult.: 1
: 500

180 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.92 A - 55 C + 125 C 8 mm Vibration-Proof Can ZK AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35v 33uf 125degC 5 x 5.8 mm SMD 67In Stock
1.000Expected 25/06/2026
Min.: 1
Mult.: 1
: 1.000

33 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 100 mOhms 660 mA - 55 C + 125 C 5 mm Can ZK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 330uf AEC-Q200 10 x 10.2mm 150In Stock
11.500On Order
Min.: 1
Mult.: 1
: 500

330 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Vibration-Proof Can ZK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 56uf 125degC 8x 10.2mm SMD 1.728In Stock
Min.: 1
Mult.: 1
: 1.000

56 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 60 mOhms 1.08 A - 55 C + 125 C 6.3 mm Can ZK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25v 150uf 125degC 6.3 x 7.7mm SMD
18.740On Order
Min.: 1
Mult.: 1
: 900

150 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.68 A - 55 C + 125 C 6.3 mm Can ZK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 330uf 125degC 10 x 10.2mm SMD
16.049On Order
Min.: 1
Mult.: 1
: 500

330 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can ZK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 56uF 125degC VibeProof AEC-Q200 2.376In Stock
Min.: 1
Mult.: 1
: 1.000

56 uF 35 VDC SMD/SMT 7.8 mm (0.307 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 60 mOhms 1.08 A - 55 C + 125 C 6.3 mm Vibration-Proof Can ZK AEC-Q200 Reel, Cut Tape, MouseReel