TK Series Aluminium Electrolytic Capacitors - SMD

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - SMD 470UF 80V TK SMD 750In Stock
Min.: 1
Mult.: 1
Reel: 125

470 uF 80 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 400 mA 280 mOhms - 40 C + 125 C 21 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 330UF 50V TK SMD 2.426In Stock
Min.: 1
Mult.: 1
Reel: 200

330 uF 50 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 230 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 2200UF 10V TK SMD 305In Stock
Min.: 1
Mult.: 1
Reel: 125

2200 uF 10 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.1 A 80 mOhms - 40 C + 125 C 19 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD Al Lytic H-Temp Reflow SMT TK Series 338In Stock
Min.: 1
Mult.: 1
Reel: 125

1000 uF 16 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.1 A 1.2 Ohms - 40 C + 125 C 16.5 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 220UF 16V TK SMD 674In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 16 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 270 mA 200 mOhms - 40 C + 125 C 10.2 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 220UF 16V TK SMD 30In Stock
500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 500

220 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 197 mA 300 mOhms - 40 C + 125 C 10.2 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 470UF 16V TK SMD 350In Stock
Min.: 1
Mult.: 1
Reel: 200

470 uF 16 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 800 mA 120 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 100UF 25V TK SMD 1.054In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 197 mA 300 mOhms - 40 C + 125 C 10.2 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 1000UF 25V TK SMD 55In Stock
Min.: 1
Mult.: 1
Reel: 125

1000 uF 25 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.3 A 75 mOhms - 40 C + 125 C 21 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 220UF 25V TK SMD 225In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 270 mA 200 mOhms - 40 C + 125 C 10.2 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 220UF 25V TK SMD 520In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 197 mA 300 mOhms - 40 C + 125 C 10.2 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 2200UF 25V TK SMD 16In Stock
625Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 125

2200 uF 25 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.3 A 75 mOhms - 40 C + 125 C 21 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 330UF 25V TK SMD 365In Stock
Min.: 1
Mult.: 1
Reel: 200

330 uF 25 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 800 mA 120 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 330uF 25V 367In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 270 mA 200 mOhms - 40 C + 125 C 10.2 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 470UF 25V TK SMD 328In Stock
Min.: 1
Mult.: 1
Reel: 200

470 uF 25 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 800 mA 120 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD Al Lytic H-Temp Reflow SMT TK Series 339In Stock
Min.: 1
Mult.: 1
Reel: 125

1000 uF 50 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 950 mA 140 mOhms - 40 C + 125 C 21 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 220UF 50V TK SMD 560In Stock
Min.: 1
Mult.: 1
Reel: 200

220 uF 50 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 230 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 470UF 50V TK SMD 84In Stock
250Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 125

470 uF 50 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 900 mA 150 mOhms - 40 C + 125 C 19 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 100UF 63V TK SMD 403In Stock
Min.: 1
Mult.: 1
Reel: 200

100 uF 63 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 260 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 220UF 63V TK SMD 401In Stock
2.200On Order
Min.: 1
Mult.: 1
Reel: 200

220 uF 63 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 260 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 330UF 63V TK SMD 306In Stock
Min.: 1
Mult.: 1
Reel: 125

330 uF 63 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 500 mA 180 mOhms - 40 C + 125 C 19 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 470UF 63V TK SMD 741In Stock
Min.: 1
Mult.: 1
Reel: 125

470 uF 63 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 500 mA 180 mOhms - 40 C + 125 C 17 mm 19 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 330UF 80V TK SMD 80In Stock
Min.: 1
Mult.: 1
Reel: 125

330 uF 80 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour 20 % 400 mA 280 mOhms - 40 C + 125 C 16.5 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 47UF 80V TK SMD 184In Stock
Min.: 1
Mult.: 1
Reel: 200

47 uF 80 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 250 mA 420 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 100UF 35V TK SMD 148In Stock
500Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 270 mA 200 mOhms - 40 C + 125 C 10.2 mm TK AEC-Q200 Reel, Cut Tape, MouseReel