RGA Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 50V 10uF 105C 5x11mm 12.873In Stock
Min.: 1
Mult.: 1

10 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 50 mA - 40 C + 105 C Straight Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 25V 220uF 105C 8x11.5mm 9.772In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 236 mA - 40 C + 105 C Straight Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 25V 470uF 105C 10x12.5mm 3.743In Stock
Min.: 1
Mult.: 1

470 uF 25 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 380 mA - 40 C + 105 C Straight Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 10x16mm 6.276In Stock
Min.: 1
Mult.: 1

470 uF 35 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 460 mA - 40 C + 105 C Straight Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 25V 100uF 105C 6.3x11mm 26.230In Stock
Min.: 1
Mult.: 1

100 uF 25 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 142 mA - 40 C + 105 C Straight Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 50V 100uF 105C 8x11.5mm 18.271In Stock
Min.: 1
Mult.: 1

100 uF 50 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 188 mA - 40 C + 105 C Straight Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 63V 100uF 105C 10x12.5 mm 7.981In Stock
10.500Expected 15/05/2026
Min.: 1
Mult.: 1

100 uF 63 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 235 mA - 40 C + 105 C Straight Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 25V 330uF 105C 10x12.5mm 4.082In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 335 mA - 40 C + 105 C Straight Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 697In Stock
Min.: 1
Mult.: 1

4700 uF 50 VDC 22 mm 40 mm 10 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % - 40 C + 105 C Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 50V 4.7uF 105C 5x11mm 6.666In Stock
Min.: 1
Mult.: 1

4.7 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 33 mA - 40 C + 105 C Straight Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 1.134In Stock
Min.: 1
Mult.: 1

100 uF 400 VDC 18 mm 36 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 560 mA - 40 C + 105 C Straight Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 470uF 16 Volts 20% 11.000In Stock
Min.: 1.000
Mult.: 1.000

470 uF 16 VDC 8 mm 11 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 310 mA - 40 C + 105 C Straight Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 50V 22uF 105C 5x11mm
2.000On Order
Min.: 1.000
Mult.: 1.000

22 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 78 mA - 40 C + 105 C Straight Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 35V 1000uF 105C 12.5x16 mm
4.269On Order
Min.: 1
Mult.: 1

1000 uF 35 VDC 12.5 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 600 mA - 40 C + 105 C Straight Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 16V 330uF 105C 8x11.5mm Non-Stocked Lead-Time 10 Weeks

330 uF 16 VDC 8 mm 11.5 mm 3.5 mm High Temp Electrolytic Capacitors 2000 Hour 20 % 270 mA - 40 C + 105 C Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100

3300 uF 50 VDC 18 mm 36 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % - 40 C + 105 C Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 50V 47uF 105C 6.3x11mm Lead-Time 10 Weeks
Min.: 1
Mult.: 1

47 uF 50 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 120 mA - 40 C + 105 C Straight Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 1K uF 50 Volts 20% Non-Stocked
Min.: 200
Mult.: 200

1000 uF 50 VDC 12.5 mm 25 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 950 mA - 40 C + 105 C Cut Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded Non-Stocked
Min.: 100
Mult.: 100

4700 uF 25 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.55 A - 40 C + 105 C Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 63V 1000uF 105C 16x31.5mm Non-Stocked
Min.: 2.000
Mult.: 100

1000 uF 63 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.21 A - 40 C + 105 C Straight Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 100V 22uF 105C 8x11.5mm Non-Stocked
Min.: 10.000
Mult.: 500

22 uF 100 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 99 mA - 40 C + 105 C Straight Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded Non-Stocked
Min.: 100
Mult.: 100

2200 uF 25 VDC 12.5 mm 25 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % - 40 C + 105 C Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 50V 2.2uF 105C 5x11mm Non-Stocked
Min.: 30.000
Mult.: 1.000

2.2 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 20 mA - 40 C + 105 C Straight Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 250V 2.2uF 105C 6.3x11mm Non-Stocked
Min.: 10.000
Mult.: 500

2.2 uF 250 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 35 mA - 40 C + 105 C Straight Radial RGA Bulk
Lelon Aluminium Electrolytic Capacitors - Radial Leaded 16V 330uF 105C 8x11.5mm Non-Stocked
Min.: 12.000
Mult.: 1.000

330 uF 16 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 270 mA - 40 C + 105 C Straight Radial RGA Bulk