OCVZ Series Aluminium Organic Polymer Capacitors

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Lelon Aluminium Organic Polymer Capacitors 22uF 16 Volts 20% 1.087In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 10 mm Can OCVZ Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors 100uF 16V 20% Tol. Non-Stocked
Min.: 10.000
Mult.: 1.000
: 1.000

100 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 10V 120uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 10.000
Mult.: 1.000
: 1.000

120 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 16V 150uF 20% SMD Polymer 8x7 Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

150 uF 16 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 8 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 220uF 6.3V 20% Tol. Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

220 uF 6.3 VDC SMD/SMT 4.4 mm (0.173 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3 A - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 6.3V 220uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

220 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.81 A - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 220uF 10V 20% Tol. Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

220 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

270 uF 16 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.85 A - 55 C + 105 C 8 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

270 uF 16 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms - 55 C + 105 C 8 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 330uF 2.5V 20% Tol. Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

330 uF 2.5 VDC SMD/SMT 4.4 mm (0.173 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 3.18 A - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 330uF 4V 20% Tol. Non-Stocked
Min.: 10.000
Mult.: 1.000
: 1.000

330 uF 4 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

330 uF 6.3 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.2 A - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 330uF 6.3V 20% Tol. Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

330 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 3.39 A - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 47uF 10V 20% Tol. Non-Stocked
Min.: 10.000
Mult.: 1.000
: 1.000

47 uF 10 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 5 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 47uF 25 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
: 400

47 uF 25 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 8 mm Can OCVZ Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors 470uF 6.3V 20% Tol. Non-Stocked
Min.: 5.000
Mult.: 500
: 500

470 uF 6.3 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 10 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 470uF 16V 20% Tol. Non-Stocked
Min.: 4.000
Mult.: 400
: 400

470 uF 16 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 560uF 2.5V 20% Tol. Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

560 uF 2.5 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 560uF 4 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

560 uF 4 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.23 A - 55 C + 105 C 8 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 68uF 16 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

68 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 6.3 mm Can OCVZ Reel