M Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 347
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 3300UF 6.3V ELECT M RADIAL 25.080In Stock
Min.: 1
Mult.: 1
Reel: 500

3300 uF 6.3 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.02 A - 40 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25V 18.177In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 390 mA - 40 C + 85 C Straight Radial M Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47UF 160V ALUM LYTIC RADIAL 246In Stock
Min.: 1
Mult.: 1

47 uF 160 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 320 mA - 25 C + 85 C Straight Radial M Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series 1.251In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 200 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 220 mA - 25 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series 3.468In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.2 uF 350 VDC 8 mm 11.5 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 55 mA - 25 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series 7.721In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.2 uF 200 VDC 6.3 mm 11.2 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 50 mA - 25 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series 2.496In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3.3 uF 250 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 72 mA - 25 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series 5.385In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.2 uF 200 VDC 6.3 mm 11.2 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 50 mA - 25 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series 5.156In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3.3 uF 200 VDC 6.3 mm 11.2 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 62 mA - 25 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series 4.936In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 35 VDC 5 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 60 mA - 40 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series 763In Stock
1.000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 500

22 uF 250 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 180 mA - 25 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series 243In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3.3 uF 200 VDC 6.3 mm 11.2 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 62 mA - 25 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 3.3UF 100V ALUM LYTIC RADIAL 18.853In Stock
Min.: 1
Mult.: 1

3.3 uF 100 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 40 mA - 40 C + 85 C Straight Radial M Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 6.3V 33.743In Stock
2.000Expected 26/06/2026
Min.: 1
Mult.: 1

1000 uF 6.3 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 580 mA - 40 C + 85 C Straight Radial M Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16V 18.952In Stock
6.500On Order
Min.: 1
Mult.: 1
Reel: 500

1000 uF 16 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 680 mA - 40 C + 85 C Straight Radial M Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10UF 50V ELECT M RADIAL 70.401In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 65 mA - 40 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 3300UF 50V ALUM LYTIC RADIAL 3.369In Stock
Min.: 1
Mult.: 1

3300 uF 50 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.5 A - 40 C + 85 C Straight Radial M Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470uF 50V 4.870In Stock
15.800On Order
Min.: 1
Mult.: 1

470 uF 50 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 650 mA - 40 C + 85 C Straight Radial M Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470uF 50V 3.267In Stock
16.500On Order
Min.: 1
Mult.: 1
Reel: 500

470 uF 50 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 650 mA - 40 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63V 15.107In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 270 mA - 40 C + 85 C Straight Radial M Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 63V 9.354In Stock
Min.: 1
Mult.: 1

1000 uF 63 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.1 A - 40 C + 85 C Straight Radial M Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470uF 63V 4.260In Stock
Min.: 1
Mult.: 1

470 uF 63 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 750 mA - 40 C + 85 C Straight Radial M Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100UF 35V ELECT M RADIAL 37.176In Stock
Min.: 1
Mult.: 1
Reel: 2.000

100 uF 35 VDC 6.3 mm 11.2 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 210 mA - 40 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1000UF 35V ELECT M RADIAL 17.744In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 35 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 900 mA - 40 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35V 37.570In Stock
Min.: 1
Mult.: 1

220 uF 35 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 350 mA - 40 C + 85 C Straight Radial M Bulk