LR Series Aluminium Organic Polymer Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 68uF 6.3volt 2.950In Stock
Min.: 1
Mult.: 1
: 3.500

68 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1 mm Molded LR Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 2.0volt Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

220 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 7.5 A - 55 C + 105 C 1 mm Molded LR Reel
Panasonic Aluminium Organic Polymer Capacitors 220uF 2.0volt Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

220 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 105 C 1 mm Molded LR Reel
Panasonic Aluminium Organic Polymer Capacitors 180uF 2.5volt Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

180 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 7.5 A - 55 C + 105 C 1 mm Molded LR Reel
Panasonic Aluminium Organic Polymer Capacitors 180uF 2.5volt Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

180 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 105 C 1 mm Molded LR Reel
Panasonic Aluminium Organic Polymer Capacitors 120uF 4.0volt Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

120 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1 mm Molded LR Reel