HB Series Aluminium Electrolytic Capacitors - SMD

Results: 146
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - SMD 47UF 25V 20% 1.736In Stock
2.000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 25 VDC 8 mm (0.315 in) 8 mm (0.315 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 91 mA - 40 C + 105 C 6.2 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD Al Lytic Cap SMT HB Series, 105C Pb-Free 687In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 50 VDC 2000 Hour Aluminum Electrolytic Capacitors 20 % 16 mA - 40 C + 105 C HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD Al Lytic Cap 105C SMT BP-HB Series 3.041In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 6.3 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD NRFND 07/20/2022 2.753In Stock
Min.: 1
Mult.: 1
Reel: 1.000

33 uF 10 VDC 5 mm (0.197 in) 5.4 mm (0.213 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 43 mA - 40 C + 105 C HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD NRFND 07/20/2022 1.953In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 50 VDC 6.3 mm (0.248 in) 6.3 mm (0.248 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 35 mA - 40 C + 105 C 5.4 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 100UF 4V ELECT HB SMD 2.986In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 4 VDC 5 mm (0.197 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 61 mA - 40 C + 105 C 6.5 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 220UF 4V ELECT HB SMD 8.671In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 4 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 82 mA - 40 C + 105 C 7.8 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 47UF 4V ELECT HB SMD 4.231In Stock
4.000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

47 uF 4 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 34 mA - 40 C + 105 C 5.5 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 100uF 6.3V 730In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 6.3 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 71 mA - 40 C + 105 C 7.8 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 22UF 6.3V HB SMD 1.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 6.3 VDC 4 mm (0.157 in) 6.1 mm (0.24 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 26 mA - 40 C + 105 C 5.8 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 22UF 6.3V ELECT HB SMD 6.298In Stock
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 6.3 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 26 mA - 40 C + 105 C 5.5 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 220UF 6.3V HB SMD 748In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 6.3 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 150 mA - 40 C + 105 C 10.2 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 33UF 6.3V HB SMD 4.574In Stock
Min.: 1
Mult.: 1
Reel: 2.000

33 uF 6.3 VDC 4 mm (0.157 in) 6.1 mm (0.24 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 29 mA - 40 C + 105 C 5.8 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 33UF 6.3V ELECT HB SMD 7.896In Stock
Min.: 1
Mult.: 1
Reel: 2.000

33 uF 6.3 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 29 mA - 40 C + 105 C 5.5 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 47UF 6.3V HB SMD 2.460In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 6.3 VDC 5 mm (0.197 in) 6.1 mm (0.24 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 46 mA - 40 C + 105 C 5.8 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 47UF 6.3V ELECT HB SMD 650In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 6.3 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 46 mA - 40 C + 105 C 6.5 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 100UF 10V HB SMD 724In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 10 VDC 8 mm (0.315 in) 6.1 mm (0.24 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 110 mA - 40 C + 105 C 6.2 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 100UF 10V 20% 951In Stock
2.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 10 VDC 8 mm (0.315 in) 6.2 mm (0.244 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 110 mA - 40 C + 105 C HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 33UF 10V ELECT HB SMD 65In Stock
2.000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

33 uF 10 VDC 5 mm (0.197 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 43 mA - 40 C + 105 C 6.5 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 68UF 10V HB SMD 3.240In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 10 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 70 mA - 40 C + 105 C 5.8 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 10UF 16V HB SMD 8.471In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 16 VDC 4 mm (0.157 in) 6.1 mm (0.24 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 28 mA - 40 C + 105 C 5.8 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 10uF 16V 9.428In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 16 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 28 mA - 40 C + 105 C 5.5 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 100UF 16V HB SMD 1.480In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 16 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 120 mA - 40 C + 105 C 10.2 mm HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 100UF 16V 20% 2.925In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 120 mA - 40 C + 105 C HB AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 22UF 16V HB SMD 1.367In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 16 VDC 5 mm (0.197 in) 6.1 mm (0.24 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 39 mA - 40 C + 105 C 5.8 mm HB AEC-Q200 Reel, Cut Tape, MouseReel