ESK Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 193
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 2200uF 85C 2k Hour Radial 2.009In Stock
Min.: 1
Mult.: 1

2200 uF 100 VDC 22 mm 40 mm 10 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.3 A - 40 C + 85 C Straight Radial ESK Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 4700uF 85C 2k Hour Radial 2.264In Stock
2.100Expected 23/10/2026
Min.: 1
Mult.: 1

4700 uF 50 VDC 22 mm 40 mm 10 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.5 A - 40 C + 85 C Straight Radial ESK Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 470uF 85C 2k Hour Radial 18.570In Stock
Min.: 1
Mult.: 1

470 uF 25 VDC 10 mm 12 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 460 mA - 40 C + 85 C Straight Radial ESK Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 470uF 85C 2k Hour Radial 7.677In Stock
Min.: 1
Mult.: 1
: 500

470 uF 63 VDC 13 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 880 mA - 40 C + 85 C Straight Radial ESK Ammo Pack
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 6.3V 470uF 85C 2k Hour Radial 41.336In Stock
Min.: 1
Mult.: 1

470 uF 6.3 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 330 mA - 40 C + 85 C Straight Radial ESK Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 6.3V 1000uF 85C 2k Hour Radial 27.747In Stock
Min.: 1
Mult.: 1

1000 uF 6.3 VDC 8 mm 11 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 460 mA - 40 C + 85 C Straight Radial ESK Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 160V 22uF 85C 2k Hour Radial 2.601In Stock
Min.: 1
Mult.: 1

22 uF 160 VDC 10 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 110 mA - 25 C + 85 C Straight Radial ESK Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 1000uF 85C 2k Hour Radial 1.378In Stock
Min.: 1
Mult.: 1

1000 uF 25 VDC 13 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 950 mA - 40 C + 85 C Straight Radial ESK Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 6.3V 33uF 85C 2k Hour Radial 8.715In Stock
Min.: 1
Mult.: 1

33 uF 6.3 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 55 mA - 40 C + 85 C Straight Radial ESK Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 450V 22uF 85C 2k Hour Radial 4.212In Stock
Min.: 1
Mult.: 1

22 uF 450 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 130 mA - 25 C + 85 C Straight Radial ESK Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 220uF 85C 2k Hour Radial 5.488In Stock
Min.: 1
Mult.: 1
: 600

220 uF 35 VDC 10 mm 12 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 370 mA - 40 C + 85 C Straight Radial ESK Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 470uF 85C 2k Hour Radial 2.196In Stock
Min.: 1
Mult.: 1

470 uF 25 VDC 10 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 540 mA - 40 C + 85 C Straight Radial ESK Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 4.7uF 85C 2k Hour Radial 31.276In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 uF 100 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 50 mA - 40 C + 85 C Straight Radial ESK Ammo Pack
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 2.2uF 85C 2k Hour Radial 33.827In Stock
Min.: 1
Mult.: 1
: 1.300

2.2 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 23 mA - 40 C + 85 C Straight Radial ESK Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 22uF 85C 2k Hour Radial 49.699In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 100 mA - 40 C + 85 C Straight Radial ESK Ammo Pack
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 250V 1uF 85C 2k Hour Radial 38.072In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 19 mA - 25 C + 85 C Straight Radial ESK Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 350V 1.0uF 85C 2k Hour Radial 16.153In Stock
Min.: 1
Mult.: 1

1 uF 350 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 19 mA - 25 C + 85 C Straight Radial ESK Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 6.3V 100uF 85C 2k Hour Radial 36.525In Stock
Min.: 1
Mult.: 1

100 uF 6.3 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 130 mA - 40 C + 85 C Straight Radial ESK Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 10V 6800uF 85C 2k Hour Radial 2.290In Stock
Min.: 1
Mult.: 1

6800 uF 10 VDC 16 mm 32 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.15 A - 40 C + 85 C Straight Radial ESK Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 1uF 85C 2K Hour Radial 5.127In Stock
Min.: 1
Mult.: 1
: 1.300

1 uF 50 VDC 5 mm 11 mm 2 mm Electrolytic Capacitor 2000 Hour 20 % 10 mA - 40 C + 85 C Straight Radial ESK Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 470uF 85C 2k Hour Radial 4.703In Stock
Min.: 1
Mult.: 1

470 uF 100 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.1 A - 40 C + 85 C Straight Radial ESK Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16Vol 220uF -40/+85C LS=2.5mm 13.830In Stock
Min.: 1
Mult.: 1
: 2.000

220 uF 16 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 260 mA - 40 C + 85 C Straight Radial ESK Ammo Pack
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 100uF 85C 2k Hour Radial 88.358In Stock
Min.: 1
Mult.: 1

100 uF 25 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 145 mA - 40 C + 85 C Straight Radial ESK Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 1000uF 85C 2k Hour Radial 9.804In Stock
Min.: 1
Mult.: 1
: 700

1000 uF 25 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 760 mA - 40 C + 85 C Straight Radial ESK Ammo Pack
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 220uF 85C 2k Hour Radial 13.995In Stock
Min.: 1
Mult.: 1
: 700

220 uF 50 VDC 10 mm 12 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 360 mA - 40 C + 85 C Straight Radial ESK Ammo Pack